Littelfuse Sxx55x Series SCRs

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse SCRs 55A 600V 3.469In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 400V 1.979In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 1000V 509In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 1 kV 30 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 800V 741In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 400V 173In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs SCR 400V 55A 81In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs SCR 1000V 55A 249In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 1 kV 30 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 400V 55A 2.028In Stock
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 55A 800V 992In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 1000V 55A 2.052In Stock
Min.: 1
Mult.: 1

Sxx55x 30 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR 400V 55A 500In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 600V 55A 504In Stock
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR 800V 55A 230In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 600V 55A 212In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 55A 400V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 55A 600V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 55A 800V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs SCR 600V 55A Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs S8055W Non-Stocked
Min.: 250
Mult.: 250

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs SCR 800V 55A Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube