Littelfuse SCRs

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 100V 16A 972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N640X 160 A 100 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 973In Stock
Min.: 1
Mult.: 1

Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 1000V 25A 824In Stock
Min.: 1
Mult.: 1
SK 20 uA TO-220-2 Tube
Littelfuse SCRs 50V 12A 634In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N639X 100 A 50 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 50V 8A 957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

C122F1 90 A 50 V 10 uA 8 A 1.83 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR 400V 40A TO220 482In Stock
Min.: 1
Mult.: 1

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 8A 1.126In Stock
Min.: 1
Mult.: 1

Sxx08x 600 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 25A 600V 1.824In Stock
Min.: 1
Mult.: 1

2N650X 250 A 600 V 10 uA 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 600V 8A 1.514In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR72-8 100 A 600 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR TO263 400V 40A HJ TEMP 800In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape
Littelfuse SCRs 25A 1000V 769In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 1 kV 20 uA 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs Power Thyristor Discretes-SCR TO-247AD 1.200In Stock
1.800Expected 6/3/2026
Min.: 1
Mult.: 1
1.6 kV 250 A 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-3 Tube

Littelfuse SCRs SCR SOT89 600V .8A EV SERI 170In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SxX8xSx 600 V 3 uA 800 mA 5 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 1000V 633In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 1 kV 20 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 400V .8A 500uA Sensing 1.484In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 4A 50uA 400V Sensing 207In Stock
Min.: 1
Mult.: 1

Sxx04xSx 30 A 400 V 2 uA 4 A 1.6 V 5 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs 6A 500uA 400V 688In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 400 V 5 uA 6 A 1.6 V 1 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs 35A 400V 154In Stock
Min.: 1
Mult.: 1

Sxx35x 400 V 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-218 Tube
Littelfuse SCRs Sen SCR 400V .8A 50uA 1.353In Stock
Min.: 1
Mult.: 1

SxX8xSx 400 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 6A 600V Sensing 740In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs 8A 600V Sensing 566In Stock
Min.: 1
Mult.: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs SCR TO92 400V 1.5A SEN THY 1.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 400 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs 55A 400V 173In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs Sen SCR 600V .8A 50uA 2.400In Stock
Min.: 1
Mult.: 1

SxX8xSx 600 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs SCR TO252 600V 16A HJ TEMP 299In Stock
Min.: 1
Mult.: 1

Thyristors 600 V 10 uA 16 A 1.6 V 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-252-3 Tube