SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs THYRISTOR TRIAC 658In Stock
Min.: 1
Mult.: 1

TXD 1.2 kV 10 uA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs Standard 25A 600V 40 mA TO-220AB SCR 84In Stock
3.000Expected 7/30/2026
Min.: 1
Mult.: 1

TXN625 600 V 5 uA 25 A 1.3 V 40 mA - 40 C + 85 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 25 A 800 V standard SCR Thyristor in TO-220 Ins. 177In Stock
Min.: 1
Mult.: 1

TXN825RG 800 V 5 uA 25 A 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12A SCRS 1.612In Stock
Min.: 1
Mult.: 1

TYN1012 1 kV 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics SCRs 12a SCRs 982In Stock
Min.: 1
Mult.: 1

TYN1212 Tube
STMicroelectronics SCRs 8.0 Amp 400 Volt 1.040In Stock
Min.: 1
Mult.: 1

TYN408 200 mV 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 6.0 Amp 600 Volt 2.085In Stock
Min.: 1
Mult.: 1

TYN606 73 A 200 mV 30 mA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 761In Stock
Min.: 1
Mult.: 1

TYN608 100 A 600 V 5 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1.886In Stock
Min.: 1
Mult.: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1.636In Stock
Min.: 1
Mult.: 1

TYN612M 600 V 2 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCRs 10 Amp 800 Volt 767In Stock
Min.: 1
Mult.: 1

TYN810 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 800 Volt 446In Stock
Min.: 1
Mult.: 1

TYN812 800 V 5 uA 1.6 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs THYRISTOR 2.173In Stock
Min.: 1
Mult.: 1

TYN812 145 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 16 Amp 800 Volt 1.745In Stock
Min.: 1
Mult.: 1

TYN816 167 A 800 V 5 uA 1.6 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 800 Volt 750In Stock
Min.: 1
Mult.: 1

TYN825 314 A 800 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 0.8 Amp 600 Volt 8.589In Stock
Min.: 1
Mult.: 1

X006 600 V 1 uA 800 mA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk

STMicroelectronics SCRs 0.8 A sensitive Gate SCR 3.360In Stock
Min.: 1
Mult.: 1

X00619 Bulk
STMicroelectronics SCRs Sensitive 0.8 A SCR Thyristor 3.492In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Sensitive 1 A SCR Thyristor 4.312In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 600 Volt 7.050In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
STMicroelectronics SCRs 1.25 Amp 800 Volt 3.367In Stock
6.000Expected 7/30/2026
Min.: 1
Mult.: 1
: 1.000

X02 800 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 600 V High Temperature SCR in insulated TO-220I 1.438In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 15 A SCR
32.500On Order
Min.: 1
Mult.: 1
: 2.500

TN1515-600B 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 16 A 600 V TO220 Thyristor SCRs 956In Stock
Min.: 1
Mult.: 1

TN1610H-6T 600 V 5 uA 16 A 1.6 V 1.3 V 4.5 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 8A SCRS 1.525In Stock
Min.: 1
Mult.: 1
: 2.500

TN815 73 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel