IXYS CS45-16io1 Series SCRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs 45 Amps 1600V 298In Stock
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 3 mA 71 A 1.37 V 10 V 1.5 V 80 mA - 40 C + 150 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs 45 Amps 1600V 253In Stock
540Expected 2/27/2026
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube