111
112
115
120
121
135
140
143
192
197
400
2322
44000 Series
44900
213650
213860
213862
213864
213865
213869
1000 K
1300 K
2000 K
2252 K
2300 K
2450 K
2500 K
2550 K
2600 K
2650 K
2700 K
2750 K
2773 K
2800 K
2850 K
2873 K
2880 K
2900 K
2941 K
2950 K
1 mOhms
1.388 mOhms
2 mOhms
3.7 mOhms
5 mOhms
500 mOhms
700 mOhms
1 Ohms
1.3 Ohms
1.5 Ohms
2 Ohms
2.2 Ohms
2.5 Ohms
3 Ohms
3.3 Ohms
3.5 Ohms
3.9 Ohms
4 Ohms
4.7 Ohms
5 Ohms
65 uW
100 uW
120 uW
280 uW
330 uW
400 uW
500 uW
600 uW
700 uW
750 uW
800 uW
850 uW
900 uW
1 mW
1.1 mW
1.4 mW
1.5 mW
1.75 mW
1.8 mW
2 mW
0.01 C
0.05 C
0.1
0.1 %
0.1 C
0.15
0.15 C
0.2 %
0.2 C
0.25 C
0.28 C
0.3 C
0.4 %
0.4 C
0.44 %
0.5 %
0.5 C
0.56 C
0.75 %
0.8 %
Bolt On
Cable Mount
Chassis Mount
Clamp Mount
Clip Mount
Free Hanging
Insertion
Off-Board
Panel Mount
PCB Mount
Ring Lug
Screw
SMD/SMT
Threaded
Through Hole
Axial
Connector
FFC - Flat Flexible Circuit
MELF
Pressure Contacts
Quick Connect 0.25"
Radial
Screw
SMD/SMT
Solder
Wire Bondable
Wire Lead
- 0 C
0 C
- 95 C
-95 C
- 90 C
- 80 C
- 60 C
-60 C
- 55 C
- 50 C
- 40 C
-40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 55 C
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+125 C
+ 135 C
+ 140 C
+ 150 C
+ 155 C
+ 160 C
+160 C
01005 (0402 metric)
0201 (0603 metric)
0402 (1005 metric)
0603 (1608 metric)
0805 (2012 metric)
1205 (3212 metric)
1206 (3216 metric)
Bead
Die
Disc
DO-34
DO-35
DO-35-2
DO-41-2
Glass Probe
LL-31-2
MELF-2
MicroMELF-2
MiniMELF-2
Probe
0.28 mm
0.31 mm
0.32 mm
0.35 mm
0.36 mm
0.38 mm
0.41 mm
0.48 mm
0.5 mm
0.51 mm
0.55 mm
0.58 mm
0.768 mm
0.8 mm
0.81 mm
0.0095 in
0.02 in
0.039 in
1.1 mm
1.14 mm
0.31 mm
0.4 mm
0.6 mm
0.02 in
0.025 in
0.03 in
0.0394 in
0.04 in
1 mm
1.01 mm
1.02 mm
1.05 mm
1.2 mm
1.3 mm
1.4 mm
1.5 mm
0.063 in
1.6 mm
0.075 in
0.0787 in
0.2 mm
0.254 mm
0.3 mm
0.31 mm
0.35 mm
0.36 mm
0.38 mm
0.41 mm
0.48 mm
0.5 mm
0.55 mm
0.56 mm
0.58 mm
0.6 mm
0.65 mm
0.768 mm
0.8 mm
0.81 mm
0.0095 in
0.0197 in
0.15 mm
0.2 mm
0.25 mm
0.3 mm
0.35 mm
0.36 mm
0.45 mm
0.5 mm
0.55 mm
0.6 mm
0.62 mm
0.66 mm
0.7 mm
0.71 mm
0.8 mm
0.85 mm
0.9 mm
0.95 mm
0.0095 in
0.015 in
AEC-Q100
AEC-Q200
ESCC 4006014
Ammo Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle