CMF-RL Series Resettable Fuses - PPTC

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM 9.490In Stock
0,688 €
0,602 €
0,507 €
0,44 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 50 mA 230 V 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM 11.560In Stock
0,55 €
0,501 €
0,416 €
0,384 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 100 mA 230 VAC 200 mA 3 A 25 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM 9.638In Stock
0,757 €
0,602 €
0,507 €
0,44 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 80 mA 230 VAC 220 mA 3 A 35 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 14.137In Stock
0,611 €
0,531 €
0,447 €
0,393 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM 9.338In Stock
0,576 €
0,502 €
0,438 €
0,402 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 10 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9.564In Stock
0,671 €
0,531 €
0,447 €
0,393 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 60 mA 230 VAC 150 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9.080In Stock
0,688 €
0,602 €
0,507 €
0,44 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM 7.498In Stock
0,55 €
0,501 €
0,415 €
0,384 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 10 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 12.800In Stock
0,611 €
0,568 €
0,501 €
0,411 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 60 mA 230 VAC 150 mA 900 mA 25 Ohms - 40 C + 125 C 5 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM 6.747In Stock
0,688 €
0,615 €
0,514 €
0,459 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 60 mA 230 VAC 150 mA 900 mA 25 Ohms - 40 C + 125 C 5 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 10.418In Stock
0,671 €
0,574 €
0,476 €
0,439 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 3.090In Stock
0,611 €
0,531 €
0,447 €
0,393 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 65 mA 230 VAC 150 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM 728In Stock
0,688 €
0,615 €
0,514 €
0,459 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 65 mA 230 VAC 150 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM
12.000Expected 12/14/2026
0,576 €
0,486 €
0,44 €
0,399 €
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 80 mA 230 VAC 220 mA 3 A 35 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 14 Weeks
0,291 €
Min.: 12.000
Mult.: 300
CMF-RL PCB Mount Radial 75 mA 230 V 150 mA 3 A 35 Ohms - 40 C + 125 C 5.08 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM Non-Stocked Lead-Time 14 Weeks
0,30 €
Min.: 12.000
Mult.: 300
CMF-RL PCB Mount Radial 75 mA 230 V 150 mA 3 A 35 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM Non-Stocked Lead-Time 14 Weeks
0,301 €
Min.: 12.000
Mult.: 300
CMF-RL PCB Mount Radial 65 mA 230 V 150 mA 3 A 55 Ohms - 40 C + 125 C 5.08 mm Tray