MF-RX/250 Resettable Fuses - PPTC

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 0.145A 60V 4.5ohm Non-Stocked
Min.: 3.000
Mult.: 1.500
Reel: 1.500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.145A 60V 3ohm Non-Stocked
Min.: 2.500
Mult.: 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 5.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.145A 60V 3ohm Non-Stocked
Min.: 3.000
Mult.: 1.500
Reel: 1.500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 5.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.145A 60V 4.5ohm Non-Stocked
Min.: 2.500
Mult.: 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 4ohm Non-Stocked
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 1.500
Reel: 1.500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C 5.1 mm Reel