Semitec NTC (Negative Temperature Coefficient) Thermistors

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% 317In Stock
0,755 €
0,573 €
0,494 €
0,477 €
Min.: 1
Mult.: 1
ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 218In Stock
2,25 €
1,74 €
1,45 €
1,42 €
Min.: 1
Mult.: 1
D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Clinch lead 336In Stock
1.000Expected 2/4/2027
0,594 €
0,449 €
0,387 €
0,317 €
Min.: 1
Mult.: 1
D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch lead 13In Stock
1.800On Order
0,563 €
0,433 €
0,372 €
0,306 €
Min.: 1
Mult.: 1
D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Clinch Short Lead 103In Stock
1,03 €
0,767 €
0,623 €
0,529 €
Min.: 1
Mult.: 1
D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Clinch lead 21In Stock
100Expected 1/8/2027
1,48 €
1,11 €
0,898 €
0,763 €
Min.: 1
Mult.: 1
D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch lead 134In Stock
2,25 €
1,74 €
1,45 €
1,42 €
Min.: 1
Mult.: 1
D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 11kohm 5% 475In Stock
0,895 €
0,692 €
0,596 €
0,575 €
Min.: 1
Mult.: 1
CT 11 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2kohm 0.5% 130In Stock
0,986 €
0,757 €
0,652 €
0,629 €
Min.: 1
Mult.: 1
AP-2 3976 K 2 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 1amps Clinch lead 339In Stock
0,744 €
0,57 €
0,491 €
0,474 €
Min.: 1
Mult.: 1
D2 2900 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 5amps Straight Lead 220In Stock
0,684 €
0,528 €
0,456 €
0,44 €
Min.: 1
Mult.: 1
D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 5amps Clinch Short Lead 310In Stock
0,785 €
0,60 €
0,517 €
0,499 €
Min.: 1
Mult.: 1
D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Clinch lead 80In Stock
2,96 €
2,41 €
1,96 €
1,66 €
Min.: 1
Mult.: 1
D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 47In Stock
2,96 €
2,41 €
2,04 €
1,73 €
Min.: 1
Mult.: 1
D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 4amps Clinch lead 30In Stock
1,02 €
0,766 €
0,613 €
0,575 €
Min.: 1
Mult.: 1
D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Clinch Short Lead 55In Stock
1,14 €
0,851 €
0,691 €
0,586 €
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 6amps Clinch Short Lead 149In Stock
2,25 €
1,74 €
1,45 €
1,42 €
Min.: 1
Mult.: 1
D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Clinch lead 77In Stock
1,10 €
0,83 €
0,664 €
0,624 €
Min.: 1
Mult.: 1
D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 62In Stock
1,37 €
1,03 €
0,83 €
0,704 €
Min.: 1
Mult.: 1
D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 41In Stock
100Expected 1/8/2027
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 60In Stock
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 199In Stock
0,744 €
0,572 €
0,493 €
0,476 €
Min.: 1
Mult.: 1
D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 0.5% 4.513In Stock
0,614 €
0,581 €
0,543 €
0,517 €
Min.: 1
Mult.: 1
AP-2 4261 K 100 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk

Semitec NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 10kOhm 3370k 1% 175In Stock
18,28 €
16,15 €
14,47 €
13,71 €
Min.: 1
Mult.: 1
3370 K 10 kOhms 1 % SMD/SMT SMD/SMT - 20 C + 100 C 3 mm 20 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 5amps Straight Lead 2In Stock
400Expected 12/11/2026
1,11 €
0,831 €
0,675 €
0,573 €
Min.: 1
Mult.: 1
D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk