Semitec NTC (Negative Temperature Coefficient) Thermistors

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 5amps Clinch Short Lead 172In Stock
0,946 €
0,718 €
0,62 €
0,598 €
Min.: 1
Mult.: 1
D2 2650 K 2 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3.3kohm 3% 383In Stock
0,684 €
0,647 €
0,606 €
0,577 €
Min.: 1
Mult.: 1
NT 3970 K 3.3 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 503kohm 2% 0603 4.000In Stock
Cut Tape
0,272 €
0,229 €
0,202 €
0,162 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 4.000
KT 50 kOhms 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 5.1kohm 5% 159In Stock
0,795 €
0,603 €
0,519 €
0,501 €
Min.: 1
Mult.: 1
CT 3200 K 5.1 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 200 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Clinch lead 61In Stock
1,36 €
1,02 €
0,816 €
0,767 €
Min.: 1
Mult.: 1
D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 3amps Straight Lead 270In Stock
1,02 €
0,766 €
0,613 €
0,575 €
Min.: 1
Mult.: 1
D2 3050 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Straight Lead 50In Stock
1,14 €
0,851 €
0,691 €
0,586 €
Min.: 1
Mult.: 1
D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 47ohms 2amps Clinch Short Lead 66In Stock
2,69 €
2,19 €
1,78 €
1,65 €
Min.: 1
Mult.: 1
D2 3450 K 47 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch Short Lead 24In Stock
2,96 €
2,41 €
2,04 €
1,73 €
Min.: 1
Mult.: 1
D2 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5kohm 0.5% 30In Stock
0,865 €
0,659 €
0,567 €
0,548 €
Min.: 1
Mult.: 1
AP-2 3976 K 5 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch lead 250In Stock
900Expected 12/25/2026
0,563 €
0,433 €
0,372 €
0,306 €
Min.: 1
Mult.: 1
D2 2800 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 11 mm 9 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch Short Lead 74In Stock
0,865 €
0,663 €
0,57 €
0,55 €
Min.: 1
Mult.: 1
D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Straight Lead 16In Stock
1,36 €
1,02 €
0,816 €
0,767 €
Min.: 1
Mult.: 1
D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 180In Stock
1,28 €
0,963 €
0,77 €
0,723 €
Min.: 1
Mult.: 1
NT 4390 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 65In Stock
800Expected 1/8/2027
0,563 €
0,433 €
0,372 €
0,306 €
Min.: 1
Mult.: 1
D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead 250In Stock
1.100Expected 12/11/2026
0,744 €
0,57 €
0,491 €
0,474 €
Min.: 1
Mult.: 1
D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Straight Lead 396In Stock
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Clinch lead 110In Stock
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 6amps Clinch lead 88In Stock
1,10 €
0,83 €
0,664 €
0,624 €
Min.: 1
Mult.: 1
D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 1% 3.866In Stock
0,513 €
0,456 €
0,455 €
0,395 €
Min.: 1
Mult.: 1
AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Straight Lead 106In Stock
1,55 €
1,16 €
0,933 €
0,876 €
Min.: 1
Mult.: 1
D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 41kohm 3% 200In Stock
0,976 €
0,745 €
0,643 €
0,62 €
Min.: 1
Mult.: 1
ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead 234In Stock
2,45 €
1,90 €
1,68 €
1,42 €
Min.: 1
Mult.: 1
D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 428In Stock
0,583 €
0,448 €
0,386 €
0,317 €
Min.: 1
Mult.: 1
D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Straight Lead 198In Stock
0,483 €
0,456 €
0,426 €
0,404 €
Min.: 1
Mult.: 1
D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk