4501 Thermal Cut-offs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rated Temperature Tolerance Maximum Temperature Minimum Holding Voltage Resistance Hold Current Length Width Height Approvals Series Packaging
Bourns Thermal Cut-offs 50A 12V 5.898In Stock
Min.: 1
Mult.: 1
Reel: 3.500

+ 85 C +/- 10 C + 85 C 12 V 14 mOhms 4.5 A 3.43 mm 2.8 mm 1.1 mm UL, cUL, TUV P-TCO-U Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1206, 12V/4.5A Non-Stocked Lead-Time 19 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

+ 85 C +/- 10 C + 85 C 12 V 14 mOhms 4.5 A 3.5 mm 1.8 mm 1.1 mm UL, cUL, TUV P-TCO-N Reel