MHP-TAM6-9-72

Littelfuse
650-MHP-TAM6-9-72
MHP-TAM6-9-72

Mfr.:

Description:
Thermal Cut-offs Metal Hybrid PPTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.430

Stock:
5.430 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5430 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,09 € 5,45 €
1,01 € 10,10 €
0,834 € 41,70 €
0,77 € 77,00 €
0,691 € 172,75 €
0,637 € 318,50 €
0,574 € 574,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thermal Cut-offs
RoHS:  
12 A
+ 72 C
+/- 5 C
+ 72 C
10 mOhms
40 A
5.8 mm
3.85 mm
1.15 mm
UL, cUL
MHP-TAM
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Cutoffs
Reset Temperature: > 40 C
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: MHP-TA
Part # Aliases: RF4024-000 RF4370-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

MHP-TAM Metal Hybrid PPTC Devices

Littelfuse MHP-TAM Metal Hybrid PPTC Devices are based on Littelfuse Circuit Protection's MHP (Metal Hybrid PPTC) technology and designed for applications with lower voltage and current ratings than previous series. The ultra-compact MHP-TAM series meets the space requirements of the growing Lithium Polymer (LiP) market. In battery cell designs, the MHP-TAM series utilizes the PPTC to act as a heater and to keep the bimetal latched until the fault is removed. Littelfuse's Metal Hybrid PPTC Devices with Thermal Activation (MHP-TAM) Series consists of ultra-low profile (L: 5.8mm x W: 3.75mm x H: 1.15mm), resettable thermal cut-off (TCO) devices designed for overtemperature protection of high-capacity lithium polymer (LiP) and prismatic cells used in ultra-thin portable electronics. This series offers a 9VDC rating, high and low current types, and multiple cut-off temperature ratings.

MHP Metal Hybrid PPTC Devices

Littelfuse MHP Metal Hybrid PPTC Devices are cost-effective, resettable circuit protection devices capable of 9VDC or 12VDC contact ratings, which helps to meet the battery safety requirements of higher-capacity lithium (ion) polymer and prismatic batteries. By connecting a bimetal protector parallel with a polymeric positive temperature coefficient (PPTC) device, the resulting Metal Hybrid PPTC Device offers resettable overcurrent protection. At the same time, the low resistance of the PPTC device prevents arcing of the bimetal protector at higher currents. Littelfuse MHP Metal Hybrid PPTC Devices are ideally suited for applications such as cordless battery tools, E-bikes, back-up uninterruptable power supplies (UPS), and back-up power for medical devices. 

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.