Eaton Electronics Thyristor Surge Protection Devices - TSPD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 6V OFF, 15 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

2.2 A 6 V 1 uA 30 mA 4 V 60 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 25V OFF, 40 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

2.2 A 25 V 1 uA 30 mA 4 V 60 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 58V OFF, 77 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

2.2 A 58 V 1 uA 120 mA 4 V 60 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 65V OFF, 87 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

2.2 A 65 V 1 uA 120 mA 4 V 50 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 170V OFF, 220 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

2.2 A 170 V 1 uA 120 mA 4 V 45 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 220V OFF, 300 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

2.2 A 220 V 1 uA 120 mA 4 V 40 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 275V OFF, 350 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 275 V 1 uA 120 mA 4 V 35 pF - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 320V OFF, 400 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

2.2 A 320 V 1 uA 120 mA 4 V 35 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 400V OFF, 520 V Switch Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

2.2 A 400 V 1 uA 120 mA 4 V 35 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 120V OFF, 160 V Switch Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

2.2 A 120 V 1 uA 120 mA 4 V 50 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 140V OFF, 180 V Switch Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

2.2 A 140 V 1 uA 120 mA 4 V 45 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 190V OFF, 260 V Switch Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

2.2 A 190 V 1 uA 120 mA 4 V 40 pF - 40 C + 125 C SMD/SMT Reel
Eaton Electronics Thyristor Surge Protection Devices - TSPD SMCP TSS, 340V OFF, 450 V Switch Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

2.2 A 340 V 1 uA 120 mA 4 V 35 pF - 40 C + 125 C SMD/SMT Reel