ABB
Bourns
Citel
Deltron
Eaton
Endress+Hauser
HUBER+SUHNER
L-Com
Littelfuse
Mersen
Murrelektronik
Phoenix Contact
Schneider Electric
Siemens
SolaHD
TDK
TE Connectivity
Transtector
Tripp Lite
Vishay
Weidmuller
3 Pole
4 Pole
AC and DC Power
AC General Duty
AC Heavy Duty
AC Hybrid
AC Power
AC Surge
BSPD SPD
Current Loop Protector
Data and Signal Line
Data Line
DC Power
Diode Assembly
Electrical Distribution Equipment
EMC Filter
EMC Suppressor - RC Element
EMC Suppressor - Varistor
ESTA HVAC-Capacitor
Ethernet
Bracket Mount
Chassis Mount
Clip-On
Conduit Mount
DIN Rail
Flange Mount
In-Line
Panel Mount
PCB Mount
Pluggable
Side Mount
Wall Mount
Cable
Plug
Push-In
Radial
Screw
Snap-In
Solder
Spring
Threaded
Wire Leads
Wire Lugs
3.6 VAC, 5.2 VDC
5 VDC
6 VAC to 24 VAC
6 VAC/DC to 24 VAC/DC
6 VDC
6 VDC to 250 VDC
10 VDC
10 VDC to 30 VDC
10 VDC to 55 VDC
12 VDC
24 VAC
24 VAC to 48 VAC
24 VAC to 48 VAC, 12 VDC to 24 VDC
24 VAC to 48 VAC, 24 VDC to 70 VDC
24 VAC, 34 VDC
24 VAC/DC
24 VDC
24 VDC to 48 VDC
24 VDC to 70 VDC
25 VAC, 36 VDC
250 uA
300 uA
15 mA
130 mA
150 mA
200 mA
220 mA
250 mA
300 mA
325 mA
350 mA
450 mA
500 mA
550 mA
600 mA
700 mA
1 A
1.5 A
2 A
2.4 A
- 65 C
- 55 C
- 50 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 130 C
+ 185 C
NEMA 1
NEMA 2
NEMA 3R
NEMA 4
NEMA 4X
3.35 mm
3.94 mm
4.35 mm
5.4 mm
7.4 mm
9 mm
12 mm
12.5 mm
17.5 mm
18 mm
18.1 mm
25 mm
28 mm
30 mm
34 mm
35 mm
36 mm
36.2 mm
38 mm
41.5 mm
3.35 mm
3.5 mm
6 mm
6.2 mm
9 mm
9.4 mm
9.5 mm
11.7 mm
12 mm
12.4 mm
12.7 mm
13 mm
14 mm
15 mm
15.2 mm
15.3 mm
17.5 mm
17.6 mm
17.7 mm
17.78 mm
3.12 mm
18 mm
19 mm
21 mm
22 mm
22.5 mm
24 mm
24.13 mm
25 mm
27 mm
28 mm
30 mm
34 mm
35 mm
39 mm
40.6 mm
40.9 mm
43 mm
44.8 mm
45 mm
283
355
1210
1250
1251
1260
1270
1280
1320
1420
1430 Series
1440
1669
1800
1820
1840
2510
2520
3414
1250A