PCT-BWS07

PCTEL / Amphenol
72-PCT-BWS07
PCT-BWS07

Mfr.:

Description:
Connectorised Surge Protectors SURGE PROTECTOR, 125-1000 MHZ, NF, NHBH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,16 € 91,16 €
77,80 € 778,00 €
74,07 € 3.703,50 €

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Connectorised Surge Protectors
RoHS:  
DC Blocked Protector
N Female
Screw
600 VDC
2 Way Radio, SCADA Application
- 45 C
+ 85 C
RF SURGE
Bulk
Brand: PCTEL / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 50
Tradename: PCTEL
Unit Weight: 145,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535400000
ECCN:
EAR99

Broadband DC Blocked Protector

PCTEL / Amphenol Broadband DC Blocked Protector covers a 1.5MHz to 1000MHz frequency range, ≤0.1dB insertion loss, and a -45°C to +85°C operating temperature range. This protector features a DC-blocked gas tube design and multi-strike capability and has no DC continuity between the center pins. PCTEL / Amphenol Broadband DC Blocked Protector offers a 50Ω impedance rating and is ideal for two-way radios and SCADA applications.