3-Stage Protector
Address Systems Lightning Protector
Attachment Plug
Cat5/5e, Cat6, Cat6a
CAT5 Lightning Surge Protector
CAT6A Lightning Protector
CAT6 Lightning Surge Protector
CAT6 PoE Lightning Protector
Coaxial Bulkhead Surge Suppressor
Coaxial Lighthing Protector
Coaxial RF Surge Protector
Coaxial Surge Protector
Coax RF Surge Protector
Connecting Plug
Data/Signal Line
Data Line
DC Blocked Protector
Ethernet
Ethernet/POE 24V
Ethernet/POE 48V
7/16
7/16 DIN
7/16 DIN F-F
7/16 DIN M-F
7/16 DIN M-M
2.2-5
4.3-10
4.3-10 DIN
4.3-10 DIN M-F
4.3-10 F-F
4.3-10 F-M
4.3-10 M-F
8-Pin Mini DIN Male
BNC
BNC F-F
BNC M-F
F
F-Female to F-Female
F Type F-F
F Type M-F
Bracket
Bulkhead
Cable Mount
Chassi Mount
Chassis
Chassis Mount
Chasssi Mount
Clip
Connector
DIN Rail
DIN Rail Mount
Flange
Flange Mount
Inline
In-Line
Panel
Panel, PCB
Panel Mount
PCB Mount
Pluggable
Cable
Connector
Crimp
Plug
Push-In
SCrew
Screw
Stud
Threaded
Wire
Wire Lead
Wire Leads
0 Hz to 1.5 GHz
0 Hz to 1 GHz
0 Hz to 2.5 GHz
0 Hz to 2.6 GHz
0 Hz to 2 GHz
0 Hz to 3.5 GHz
0 Hz to 3 GHz
0 Hz to 4 GHz
0 Hz to 5.8 GHz
0 Hz to 500 MHz
0 Hz to 6 GHz
0 Hz to 7 GHz
60 Hz
500 kHz to 1 GHz
1.5 MHz to 700 MHz
1.8 MHz to 100 MHz
4 MHz to 900 MHz
5 MHz to 400 MHz
5.5 MHz to 400 MHz
10 MHz to 1 GHz
- 60 V
3.3 VDC
5 V
5 VDC
5 VDC, 48 VDC
5.2 V
5.4 V, 6.5 V
6 V
6 VDC
7 VDC
7.5 V
8 VDC
9 V
9 VDC
9 VDC, 33 VDC
9 VDC, 56 VDC
9 VDC, 68 VDC
10 VAC, 15 VDC
11 VDC
12 V
150 mA
250 mA
380 mA
500 mA
600 mA
750 mA
1 A
1.5 A
1.6 A
1.78 A
2 A
2.5 A
3 A
4 A
5 A
6 A
8 A
10 A
13 A
15 A
BNC
DB9
RJ12
RJ45
RJ-45
RJ-5
RS232
RS-232, RS-422, RS-485
RS422, RS485
RS-422, RS-485
RS485
RS-485
SC-RJ Socket
TNC
Type F Coax
Type N Coax
Type SMA Coax
Type TNC Coax
UHF
2 Core Floating Signal
2 Way Radio, SCADA Application
2 Wire Floating EX-I Signal
2 Wire Floating Signal
10/100/1000 Base-T Ethernet Equipment
10/100/1000 Base-T Ethernet Euipment
10/100/1000 Base-T Ethernet Network
10/100/1000 Base-T Gigabit Ethernet Equipment
10/100 Base-T Ethernet
AC Infrastructure Applications
AC to DC Power Lines
AISG, Telemetry
ALQ2-NMNFB and AL-NFNFBHP Lightning Protectors
Antenna Systems
Broadband
Cat5/5e UTP/STP, Cat6/6A STP
CAT6a Ethernet Cabling
CBS, Cellular, DAS, Emergency Response Systems, Public Safety Systems
Cellular
Cellular, DAS, Emergency Response Systems, Public Safety Systems
0 C
- 55 C
- 54 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 50 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 155 C
1 Pair 100Base-T Ethernet Lightning Surge Arrestor Suppressor Series
1 Pair AISG Lightning Surge Arrestor Suppressor Series
1 Pair POTS Lightning Surge Arrestor Suppressor Series
1 Pair POTS, xDSL Lightning Surge Arrestor Suppressor Series
1 Pair RS-232 Lightning Surge Arrestor Suppressor Series
1 Pair T1/E1, RS-232/422/485 Lightning Surge Arrestor Suppressor Series
2 Pair 10/100Base-T Lightning Surge Arrestor Suppressor Series
2 Pair 100Base-T Ethernet Lightning Surge Arrestor Suppressor Series
2 Pair Dual Telco Trunk Lightning Surge Arrestor Suppressor Series
2 Pair POTS Lightning Surge Arrestor Suppressor Series
2 Pair RS-232 Lightning Surge Arrestor Suppressor Series
2 Pair T1/E1, RS-232/422/485 Lightning Surge Arrestor Suppressor Series
3 Pair 100Base-T Ethernet, T1/E1, RS-232/422/485 Lightning Surge Arrestor Suppressor Series
3 Pair T1/E1, RS-232/422/485 Lightning Surge Arrestor Suppressor Series
4 Pair 100Base-T Ethernet Lightning Surge Arrestor Suppressor Series
4 Pair Gigabit Ethernet, PoE Lightning Surge Arrestor Suppressor Series
4 Pair RS-232 Lightning Surge Arrestor Suppressor Series
4 Pair T1/E1, RS-232/422/485 Lightning Surge Arrestor Suppressor Series
5 Pair 100Base-T Ethernet Lightning Surge Arrestor Suppressor Series
5 Pair POTS, xDSL Lightning Surge Arrestor Suppressor Series