2906292

Phoenix Contact
651-2906292
2906292

Mfr.:

Description:
Industrial Surge Protectors 60VAL_MB_T1/ T2 0DC_PV/2+V_FM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,19 € 239,19 €
234,96 € 1.174,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
Lightning Arrester
DIN Rail
Screw
600 VDC
50 A
- 40 C
+ 80 C
65.5 mm
71.2 mm
120 mm
VAL-MB
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 321,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Surge Suppressors

Phoenix Contact Surge Suppression products provide Safe Energy Control (SEC). SEC technology used by Phoenix Contact Surge Suppressors is nonreactive surge protection technology that works discreetly in the background, providing consistent safeguarding for the entire system, including the backup fuses, even in cases where high lightning surge currents are being discharged. The products include Type 1 lightning current arresters and DIN rail surge suppressors.