440A Series Surface Mount Fuses

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 7A 63V FAST ACTING 3.367In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 7 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.75A 3.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 1.75 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses .750A 63V FAST ACTING 2.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A 750 mA - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 5A 3.171In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 5 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .500A 5.277In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING 3.743In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 3A 4.019In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 2.5A 6.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 28.5 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 4A 170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 15.53 mOhms
Littelfuse Surface Mount Fuses 8A 32V FAST ACTING
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 8 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 6.34 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 3.5A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 3.5 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 18.45 mOhms