422 Series Surface Mount Fuses

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1.617In Stock
Cut Tape
1,24 €
1,03 €
0,955 €
0,786 €
Reel
0,572 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 4A 250V FAST ACTING 1.700In Stock
Cut Tape
1,24 €
1,03 €
0,955 €
0,786 €
Reel
0,561 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 mOhms
Littelfuse Surface Mount Fuses .75A 250V FAST ACTING 3.934In Stock
Cut Tape
1,34 €
1,16 €
1,08 €
0,894 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 750 mA 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 137 mOhms
Littelfuse Surface Mount Fuses 2A 250V FAST ACTING 19.000In Stock
Cut Tape
1,34 €
1,16 €
1,08 €
0,894 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 2 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 45.3 mOhms
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 425In Stock
Cut Tape
1,06 €
0,877 €
0,81 €
0,673 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses 1A 250V FAST ACTING 690In Stock
1.000Expected 11/30/2026
Cut Tape
1,48 €
1,23 €
1,14 €
0,937 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 1 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 99.4 mOhms
Littelfuse Surface Mount Fuses 3A 250V FAST ACTING 768In Stock
Cut Tape
1,24 €
1,03 €
0,955 €
0,786 €
Reel
0,608 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22.3 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 822In Stock
1.000Expected 12/22/2026
Cut Tape
1,24 €
1,03 €
0,955 €
0,786 €
Reel
0,599 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Littelfuse Surface Mount Fuses 1.5A 250V FAST ACTING 1.232In Stock
Cut Tape
1,24 €
1,03 €
0,955 €
0,786 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 1.5 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 58.9 mOhms
Littelfuse Surface Mount Fuses 3.5A 250V FAST ACTING 990In Stock
Cut Tape
1,24 €
1,03 €
0,955 €
0,786 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 926In Stock
Cut Tape
1,24 €
1,03 €
0,955 €
0,786 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 1.000
422 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 100 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms