1145HVA Series Surface Mount Fuses

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 4A 350V FAST ACTING 8.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 4 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 24.5 mOhms
Eaton Electronics Surface Mount Fuses 1.25A 350V FAST ACTING 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 1.25 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 160 mOhms
Eaton Electronics Surface Mount Fuses 1.6A 350V FAST ACTING 2.986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 1.6 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses 1.6A 350V FAST ACTING 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 1 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 5A 350V FAST ACTING 1.498In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 5 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 17.5 mOhms
Eaton Electronics Surface Mount Fuses 2.5A 350V FAST ACTING 300In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 2.5 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 2A 350V FAST ACTING 43In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 2 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 80 mOhms
Eaton Electronics Surface Mount Fuses 3.15A 350V FAST ACTING 315In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 3.15 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 31.5 mOhms