SMD Fuses Surface Mount Fuses

Results: 4.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 68.771In Stock
Cut Tape
0,826 €
0,656 €
0,553 €
0,516 €
Reel
0,516 €
Min.: 1
Mult.: 1
: 5.000
Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
Bourns Surface Mount Fuses 1206 high-current met-foil. 10A 8.075In Stock
Cut Tape
0,722 €
0,598 €
0,503 €
0,442 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 3.000
SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 4 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 25A 8.943In Stock
Cut Tape
0,654 €
0,564 €
0,477 €
0,433 €
0,406 €
Reel
0,405 €
Min.: 1
Mult.: 1
: 3.000
SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 25 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.3 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 20A 9.857In Stock
Cut Tape
0,748 €
0,741 €
0,597 €
0,534 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 3.000
SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.15 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 30A 8.941In Stock
Cut Tape
0,645 €
0,536 €
0,451 €
0,396 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 3.000
SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 20A Auto 10.836In Stock
Cut Tape
0,903 €
0,685 €
0,578 €
0,519 €
Reel
0,459 €
Min.: 1
Mult.: 1
: 3.000
SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 30A Auto 11.570In Stock
Cut Tape
0,903 €
0,766 €
0,641 €
0,573 €
Reel
0,402 €
Min.: 1
Mult.: 1
: 3.000
SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 8A Auto 7.963In Stock
Cut Tape
0,903 €
0,766 €
0,641 €
0,573 €
Reel
0,438 €
Min.: 1
Mult.: 1
: 3.000
SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 8 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 12A 10.914In Stock
Cut Tape
1,18 €
0,856 €
0,798 €
0,755 €
Reel
0,665 €
Min.: 1
Mult.: 1
: 3.000
SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 12 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.2 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.25amp 0.65ohm SMD 173.827In Stock
Cut Tape
0,507 €
0,391 €
0,329 €
0,299 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 250 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 650 mOhms

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 87.195In Stock
Cut Tape
0,998 €
0,793 €
0,668 €
0,58 €
Reel
0,376 €
Min.: 1
Mult.: 1
: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 12.960In Stock
Cut Tape
2,81 €
2,37 €
1,92 €
1,64 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 5.000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2 13.539In Stock
Cut Tape
2,01 €
1,86 €
1,54 €
1,41 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 1.500
458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Bourns Surface Mount Fuses 1.5A 110V TIME DELAY 114.141In Stock
Cut Tape
0,808 €
0,745 €
0,617 €
0,57 €
Reel
0,376 €
Min.: 1
Mult.: 1
: 3.500
SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.5 A 110 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 50 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 22.242In Stock
Cut Tape
2,06 €
1,87 €
1,78 €
1,60 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 1.500
154 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 Ohms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9.653In Stock
Cut Tape
3,59 €
3,02 €
2,37 €
2,11 €
Reel
1,50 €
Min.: 1
Mult.: 1
: 2.500
SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1A 4.987In Stock
Cut Tape
1,36 €
1,21 €
1,14 €
0,937 €
Reel
0,573 €
Min.: 1
Mult.: 1
: 3.000
408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 260 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A 4.326In Stock
Cut Tape
1,36 €
1,21 €
1,14 €
0,937 €
Reel
0,573 €
Min.: 1
Mult.: 1
: 3.000
408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 20A 250V FAST ACTING 9.383In Stock
Cut Tape
3,27 €
2,81 €
2,14 €
1,95 €
Reel
1,62 €
Min.: 1
Mult.: 1
: 2.500
SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 3 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 7A 2.329In Stock
Cut Tape
1,36 €
1,21 €
1,14 €
0,937 €
Reel
0,558 €
Min.: 1
Mult.: 1
: 3.000
408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP VFA 260C 1A 12.643In Stock
Cut Tape
3,14 €
2,86 €
2,74 €
2,13 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 1.500
157 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153.7 mOhms
Littelfuse Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 54.899In Stock
Cut Tape
1,41 €
1,30 €
1,08 €
0,998 €
Reel
0,688 €
Min.: 1
Mult.: 1
: 3.000
438A Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 829 mOhms
Panasonic Industry Surface Mount Fuses 1A 0603 micro chip 148.000In Stock
Cut Tape
0,301 €
0,235 €
0,21 €
0,195 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 5.000
ERB-RE Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 6.790In Stock
Cut Tape
6,59 €
5,47 €
5,05 €
4,19 €
Reel
3,02 €
Min.: 1
Mult.: 1
: 1.500
456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 125V .125A HALIDE FREE 46.353In Stock
Cut Tape
0,92 €
0,827 €
0,744 €
0,645 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 5.000
466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms