MouseReel Surface Mount Fuses

Results: 2.308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125V 1A Slo-Blo 3.084In Stock
Min.: 1
Mult.: 1
: 2.500

460 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Littelfuse Surface Mount Fuses 32V .375A Case 0603 Protector Slim 2.733In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 290 mOhms
Littelfuse Surface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 981In Stock
Min.: 1
Mult.: 1
: 1.500

885 Surface Mount Fuses Fast Blow 1.25 A 350 VAC 500 VDC 100 A NANO2 - 40 C + 85 C Reel, Cut Tape, MouseReel 63 mOhms
Bourns Surface Mount Fuses .375A 32V FAST ACTING 29.567In Stock
Min.: 1
Mult.: 1
: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 375 mA 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 240 mOhms
Bourns Surface Mount Fuses 2.5A Fast Act Prec 0603 SinglFuse 19.485In Stock
Min.: 1
Mult.: 1
: 8.000

SF-0603FP-F Surface Mount Fuses Fast Blow 2.5 A 35 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 3.5A 32V FAST ACTING 18.191In Stock
Min.: 1
Mult.: 1
: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 3.5 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 0.75A High-inrush 0603 SinglFuse 18.641In Stock
Min.: 1
Mult.: 1
: 8.000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 750 mA 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 1A High-inrush 0603 SinglFuse 13.561In Stock
Min.: 1
Mult.: 1
: 8.000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 1 A 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 5.819In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses .5A 65V TIME DELAY 7.485In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 827 mOhms
Bourns Surface Mount Fuses 8A 48V FAST ACTING 14.331In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206F-M Surface Mount Fuses Fast Blow 8 A 48 VDC 80 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 1206 SinglFuse 5.849In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 15A 32V TIME DELAY 7.924In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 3A 35V TIME DELAY 11.412In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 51 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 13.561In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 7A 32V TIME DELAY 10.620In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 9.4 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 9.342In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 33.8 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 17.239In Stock
Min.: 1
Mult.: 1
: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 1.6A Time Lag 2410 SinglFuse 9.764In Stock
Min.: 1
Mult.: 1
: 2.000

SF-2410SP-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
Bourns Surface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power 1.603In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Panasonic Industry Surface Mount Fuses 1.5A 1206 micro chip 63VDC 10.169In Stock
Min.: 1
Mult.: 1
: 5.000

ERB-RG Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 115 mOhms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 332In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 100 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 5 Ohms
Littelfuse Surface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 2.747In Stock
Min.: 1
Mult.: 1
: 3.000

437A Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4.441In Stock
Min.: 1
Mult.: 1
: 3.000

438 Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A AEC-Q200 3.615In Stock
Min.: 1
Mult.: 1
: 3.000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VDC 50 A 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30.2 mOhms