Littelfuse Surface Mount Fuses

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A 4.398In Stock
Min.: 1
Mult.: 1
: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1A 5.124In Stock
Min.: 1
Mult.: 1
: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 260 mOhms
Littelfuse Surface Mount Fuses 32V 0402 5A V/FA HALIDE FREE 35.991In Stock
Min.: 1
Mult.: 1
: 10.000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19.040In Stock
Min.: 1
Mult.: 1
: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17.837In Stock
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 31.291In Stock
Min.: 1
Mult.: 1
: 3.000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 20V 15A 2.812In Stock
Min.: 1
Mult.: 1
: 5.000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 1.75A 63V 1206 Fast-Acting AEC-Q200 2.938In Stock
Min.: 1
Mult.: 1
: 3.000

437A Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 1.75A 2.930In Stock
Min.: 1
Mult.: 1
: 3.000

440 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2.480In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1.884In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4.521In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 2.927In Stock
Min.: 1
Mult.: 1
: 5.000

467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 32V .250A Case 0603 Protector Slim 4.962In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 545 mOhms
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 4.928In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 312In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 100 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 5 Ohms
Littelfuse Surface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200 7.524In Stock
Min.: 1
Mult.: 1
: 3.000

437A Surface Mount Fuses Fast Blow 4 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape 22 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 2.747In Stock
Min.: 1
Mult.: 1
: 3.000

437A Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4.441In Stock
Min.: 1
Mult.: 1
: 3.000

438 Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A AEC-Q200 3.365In Stock
Min.: 1
Mult.: 1
: 3.000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VDC 50 A 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30.2 mOhms
Littelfuse Surface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 1.502In Stock
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 4.999In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 1.946In Stock
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 1.6 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 461In Stock
3.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 3.611In Stock
Min.: 1
Mult.: 1
: 2.500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms