Littelfuse 501A Series Surface Mount Fuses

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 10A 32V FAST ACTING 6.427In Stock
Min.: 1
Mult.: 1
Reel: 3.000

501A Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 15A 32V FAST ACTING 4.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

501A Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.5 mOhms
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 3.999In Stock
6.000Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 3.000

501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 12A 32V FAST ACTING 2.413In Stock
3.000Expected 5/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

501A Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.11 mOhms