Littelfuse 456SD Series Surface Mount Fuses

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 40A 125V HI CURRENT 957In Stock
Min.: 1
Mult.: 1
Reel: 1.500

456SD Surface Mount Ceramic Fuses Fast Blow 40 A 125 VAC 75 VDC 100 A at 125 VAC, 600 A at 75 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses 50A 125V HI CURRENT 1.355In Stock
Min.: 1
Mult.: 1
Reel: 1.500

456SD Surface Mount Ceramic Fuses Fast Blow 50 A 125 VAC 75 VDC 100 A at 125 VAC, 600 A at 75 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms