Littelfuse 451 Series Surface Mount Fuses

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 974In Stock
Min.: 1
Mult.: 1
Reel: 1.000
451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 4.926In Stock
Min.: 1
Mult.: 1
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 4.537In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 1.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 1.805In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 423.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2.561In Stock
Min.: 1
Mult.: 1
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 1.912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 9.922In Stock
Min.: 1
Mult.: 1
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 625In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 915In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 V, 300 A at 32VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 1.411In Stock
Min.: 1
Mult.: 1
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 1.023In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 10.622In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 20.457In Stock
14.000Expected 7/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 1.238In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.05 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 5.852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 3.551In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 11.033In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 2.383In Stock
Min.: 1
Mult.: 1
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 1.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 6.457In Stock
6.000Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 19.903In Stock
21.000Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 13.044In Stock
11.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 6.530In Stock
6.000Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 27.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms