Littelfuse 441 Series Surface Mount Fuses

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 6A 23.558In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441 Surface Mount Ceramic Fuses Fast Blow 6 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3A 15.532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441 Surface Mount Ceramic Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 15.8 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 4A 2.693In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441 Surface Mount Ceramic Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 9.7 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A 1.836In Stock
18.000Expected 7/1/2026
Min.: 1
Mult.: 1
Reel: 3.000

441 Surface Mount Ceramic Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 30.2 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 5A 34In Stock
6.000Expected 6/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

441 Surface Mount Ceramic Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7.3 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2.5A 1.781In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441 Surface Mount Ceramic Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A Non-Stocked Lead-Time 19 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

441 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel 11.7 mOhms