Littelfuse 435 Series Surface Mount Fuses

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 32V .250A SLIM Fast Acting 0402 13.517In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 32V .750A V/FA HALIDE FREE 5.614In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 105 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A 0402 Very Fast Acting 4.052In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 7.126In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 4A V/FA SLIM 0402 4.889In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A HALIDE FREE 5.520In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V .250A SLIM Fast Acting 0402 14.809In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 32V .375A 0402 Very Fast Acting 7.749In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 193 mOhms
Littelfuse Surface Mount Fuses 32V .5A 0402 Very Fast Acting 6.130In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 160 mOhms
Littelfuse Surface Mount Fuses 32V .500A V/FA HALIDE FREE 9.454In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 160 mOhms
Littelfuse Surface Mount Fuses 32V .75A 0402 Very Fast Acting 4.052In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 137 mOhms
Littelfuse Surface Mount Fuses 32V 1A 0402 Very Fast Acting 12.032In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 73 mOhms
Littelfuse Surface Mount Fuses 32V 0402 1A V/FA HALIDE FREE 14.377In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 73 mOhms
Littelfuse Surface Mount Fuses 32V 2A 0402 Very Fast Acting 7.640In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 0402 2A V/FA HALIDE FREE 2.373In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 3A V/FA SLIM 0402 7.417In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 32V 5A V/FA SLIM 0402 9.998In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A HALIDE FREE 6.799In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 0402 5A V/FA HALIDE FREE
29.893Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Littelfuse Surface Mount Fuses 32V 0402 3A V/FA HALIDE FREE
4.546Expected 5/20/2026
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 32V .250A V/FA HALIDE FREE Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

435 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 0402 (1005 metric) Reel
Littelfuse Surface Mount Fuses 32V .375A V/FA HALIDE FREE Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

435 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel 193 mOhms
Littelfuse Surface Mount Fuses 32V 0402 4A V/FA HALIDE FREE Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

435 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 0402 (1005 metric) Reel
Littelfuse Surface Mount Fuses 32V 2.5A V/FA SLIM 0402 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel
Littelfuse Surface Mount Fuses 32V 3.5A V/FA SLIM 0402 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

435 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel