Littelfuse 242 Series Surface Mount Fuses

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250V .05A 6.897In Stock
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16.48 Ohms
Littelfuse Surface Mount Fuses Barrier SMT Fuse 2.422In Stock
2.400Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 500
242 Surface Mount Fuses 40 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16.48 Ohms
Littelfuse Surface Mount Fuses 250V .08A 1.603In Stock
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 8.19 Ohms
Littelfuse Surface Mount Fuses 250V .1A 998In Stock
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 100 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 3.6 Ohms
Littelfuse Surface Mount Fuses 250V .125A BARRIER SMT 477In Stock
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 3.78 Ohms
Littelfuse Surface Mount Fuses 250V .2A 409In Stock
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 200 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 2.68 Ohms
Littelfuse Surface Mount Fuses 250V .25A 1.819In Stock
1.500Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 250 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
Littelfuse Surface Mount Fuses 250V .16A 220In Stock
1.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 160 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 3 Ohms
Littelfuse Surface Mount Fuses Barrier SMT Fuse 250V-W/ Sand .050A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500

242 Surface Mount Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA at 250 VAC, 4 kA at 250 VDC 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11.34 Ohms