KOA Speer Surface Mount Fuses

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
KOA Speer Surface Mount Fuses 6.3 Amp AC 125V / DC 125V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 11.4 mOhms
KOA Speer Surface Mount Fuses 630mA AC 125V/DC 60V 429In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Fast Blow 630 mA 125 VAC 60 VDC 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 390 mOhms
KOA Speer Surface Mount Fuses 8 Amp AC 125V / DC 125V 5In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9.5 mOhms
KOA Speer Surface Mount Fuses 2A AC 125V/DC 60V 3.548In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 2 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42.9 mOhms
KOA Speer Surface Mount Fuses 15 Amp AC 65V / DC 65V 220In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 15 A 65 VAC 65 VDC 50 A at 65 VAC, 50 A at 65 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 mOhms
KOA Speer Surface Mount Fuses 5 Amp AC 125V / DC 125V 667In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15.3 mOhms
KOA Speer Surface Mount Fuses 800mA AC 125V/DC 60V 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 800 mA 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
KOA Speer Surface Mount Fuses 1.6A AC 125V/DC 60V 575In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 1.6 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 59.3 mOhms
KOA Speer Surface Mount Fuses 10A AC 125V/DC 60V 389In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 10 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 mOhms
KOA Speer Surface Mount Fuses 12A AC 65V/DC 65V 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 12 A 65 VAC 65 VDC 50 A at 65 VAC, 50 A at 65 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
KOA Speer Surface Mount Fuses 2.5A AC 125V/DC 60V 414In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 2.5 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 36.6 mOhms
KOA Speer Surface Mount Fuses 3.15A AC 125V/DC 60V 621In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 3.15 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
KOA Speer Surface Mount Fuses 4A AC 125V/DC 60V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 4 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20.1 mOhms
KOA Speer Surface Mount Fuses 5A CHIP FUSE 419In Stock
1.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 5 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 15.3 mOhms
KOA Speer Surface Mount Fuses 7A AC 125V/DC 60V 723In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 7 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
KOA Speer Surface Mount Fuses 10 Amp AC 125V / DC 125V 6In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 mOhms
KOA Speer Surface Mount Fuses 12 Amp AC 65V / DC 65V 443In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 12 A 65 VAC 65 VDC 50 A at 65 VAC, 50 A at 65 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
KOA Speer Surface Mount Fuses 7 Amp AC 125V / DC 125V 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10.6 mOhms
KOA Speer Surface Mount Fuses 400mA AC 125V/DC 60V 212In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 400 mA 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 650 mOhms
KOA Speer Surface Mount Fuses 500mA AC 125V/DC 60V 702In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 500 mA 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 510 mOhms
KOA Speer Surface Mount Fuses 1.25A AC 125V/DC 60V 609In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 1.25 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 75.9 mOhms
KOA Speer Surface Mount Fuses 15A AC 65V/DC 65V
1.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 15 A 65 VAC 65 VDC 50 A at 65 VAC, 50 A at 65 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 mOhms
KOA Speer Surface Mount Fuses 1A AC 125V/DC 60V
1.999Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 1 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 90.4 mOhms
KOA Speer Surface Mount Fuses 6.3A AC 125V/DC 60V
1.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Medium / Normal Blow 6.3 A 125 VAC 60 VDC 50 A at 125 VAC, 50 A at 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 11.4 mOhms
KOA Speer Surface Mount Fuses 8A CHIP FUSE Non-Stocked Lead-Time 7 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

CCF1N Surface Mount Fuses Fast Blow 8 A 125 VAC 60 VDC 2410 (6125 metric) - 55 C + 125 C Reel 9.5 mOhms