Eaton 1025HC Series Surface Mount Fuses

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Eaton Electronics Surface Mount Fuses 25A Fast-acting SMT ceramic fuses 1.587In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1025HC Surface Mount Ceramic Fuses Fast Blow 25 A 250 VAC 72 VDC 100 A at 250 VAC, 500 A at 72 VDC 10 mm x 3.15 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Eaton Electronics Surface Mount Fuses 30A Fast-acting SMT ceramic fuses 4.488In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1025HC Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 72 VDC 100 A at 250 VAC, 500 A at 72 VDC 10 mm x 3.15 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 mOhms
Eaton Electronics Surface Mount Fuses 20A Fast-acting SMT ceramic fuses 393In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1025HC Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 72 VDC 100 A at 250 VAC, 500 A at 72 VDC 10 mm x 3.15 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 mOhms
Eaton Electronics Surface Mount Fuses 40A Fast-acting SMT ceramic fuses 695In Stock
1.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 1.000

1025HC Surface Mount Ceramic Fuses Fast Blow 40 A 250 VAC 72 VDC 300 A at 250 VAC, 500 A at 72 VDC 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Eaton Electronics Surface Mount Fuses 50A Fast-acting SMT ceramic fuses
1.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

1025HC Surface Mount Ceramic Fuses Fast Blow 50 A 250 VAC 60 VDC 300 A at 250 VAC, 600 A at 60 VDC 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms