Surface Mount Fuses

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
KYOCERA AVX Surface Mount Fuses 0603 50mA fuse 17.687In Stock
58.800On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 50 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses 75mA fuse 13.551In Stock
54.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 75 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0603 100mA fuse 7.216In Stock
42.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 100 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms
KYOCERA AVX Surface Mount Fuses 0603 125mA fuse 20.003In Stock
15.000Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 150 mA fuse 5.905In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0603 200mA fuse 3.782In Stock
6.000Expected 7/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 0805 0.5AMPS SMD 1.390In Stock
3.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 350 mOhms
KYOCERA AVX Surface Mount Fuses 0805 3AMPS SMD 1.611In Stock
3.000Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
KYOCERA AVX Surface Mount Fuses 62.5mA fuse
26.992On Order
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 62 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
KYOCERA AVX Surface Mount Fuses 0805 3AMPS SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel 50 mOhms
KYOCERA AVX Surface Mount Fuses 1A SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000
No
Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel 220 mOhms
KYOCERA AVX Surface Mount Fuses 1.5A SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000
No
Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel 120 mOhms
KYOCERA AVX Surface Mount Fuses 0805 3AMPS SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000
No
Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel 50 mOhms