289 Resettable Fuses - PPTC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC LR4-380F 3.855In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 3.8 A 15 VDC 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 3A 6V 40A Imax 2.198In Stock
4.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD SMD/SMT SMD/SMT 3 A 6 VDC 6 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 700MA 40A RHEF 688In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RHEF PCB Mount Radial 700 mA 30 VDC 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 16VHighTemp SMD AEC-Q200 523In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHS SMD/SMT SMD/SMT 1.6 A 16 VDC 3.2 A 70 A 50 mOhms 3425 (8673 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PolySwitch Surface Mount Resettable PPTC Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMDC SMD/SMT SMD/SMT 3.1 A 18 V 6 A 50 A 36 mOhms 2920 (7450 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC LR4-880SSF Non-Stocked
Min.: 2.000
Mult.: 2.000

LR4 PCB Mount SMD/SMT 8.8 A 20 V 16 A 100 A 10.5 mOhms - 40 C + 85 C Bulk