Littelfuse 30R Series Resettable Fuses - PPTC

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 6A RADIAL LEADS 2.804In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 6.386In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 27.652In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1.777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V RADIAL LDS 1.60A RADIAL LEADS 7.567In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V .90 AMP RADIAL LEADS 880In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS 3.653In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS 415In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.35A RADIAL LEADS 3.401In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 1.35A POLY RADIAL LEADS 3.607In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.60A POLYFUSE RADIAL LEADS 2.563In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 1.85A RADIAL LEADS 3.958In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 90 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 1.85A POLY RADIAL LEADS 2.048In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 90 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 2.50A RADIAL LEADS 4.683In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 2.50A RADIAL LEADS 523In Stock
2.000Expected 4/8/2026
Min.: 1
Mult.: 1

30R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 3A RADIAL LEADS 3.280In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 3 A 30 VDC 6 A 40 A 80 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 3A RADIAL LEADS 2.411In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 3 A 30 VDC 6 A 40 A 80 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 603In Stock
400Expected 5/21/2026
Min.: 1
Mult.: 1

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 1.835In Stock
2.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V 6A RADIAL LEADS 987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V 8A 18.8s Radial leads 640In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 9A RADIAL LEADS 181In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 9 A 30 VDC 18 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 30V 9A POLY RADIAL LEADS 1.544In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 9 A 30 VDC 18 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V 4A 12.7s 603In Stock
Min.: 1
Mult.: 1
Reel: 1.500

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape, MouseReel