12
14DE
24
59
63
70
74
80
81
170
170E
313
360
481
592
593
594
6425
25499
61913
Accessories
Amp-Trap Form 101
Amp-Trap Motor Protection Bolt-In Fuses
Axial Lead and Cartridge Fuses
Battery Protection Fuse
Battery Protection Fuses
Bolt Down Fuses
Cable Limiters
Cable Protectors
Capacitor Fuses
Ceramic Fuses
Class CC Fuses
Class CD Fuses
Class CF Fuses
Class C Fuses
Class E Fuses
Class G Fuses
Class H
Class H Fuses
Class J Fuses
10 mA
15 mA
30 mA
62 mA
62.5 mA
0.1 A
100 mA
125 mA
150 mA
160 mA
180 mA
187 mA
187.5 mA
200 mA
250 mA
300 mA
315 mA
350 mA
375 mA
400 mA
32 VAC
48 VAC
125 VAC
130 VAC
150 VAC
170 VAC
240 VAC
250 VAC
300 VAC
400 VAC
415 VAC
440 VAC
450 VAC, 500 VAC
480 VAC
500 VAC
500 VAC, 550 VAC
550 VAC
550 VAC, 600 VAC
600 VAC
600 VAC, 650 VAC
Fast Blow
Medium / Normal
Medium / Normal Blow
Medium / Normal Blow
Medium Blow / Normal Blow
Time Delay
Time-Delay
Time Delay / Slow Blow
12 VDC to 30 VDC
32 VDC
36 VDC
48 VDC
60 VDC
65 VDC
72 VDC
80 VDC
100 VDC
125 VDC
130 VDC
150 VDC
160 VDC
170 VDC
200 VDC
250 VDC
300 VDC
350 VDC
400 VDC
440 VDC
150 mA
10 A
15 A
16 A
20 A
25 A
30 A
32 A
35 A
35 A at 250 VAC
35 A at 250 VAC, 10 kA at 125 VAC
40 A
42 A
50 A
60 A
63 A
73 A
76 A
80 A
85 A
Cable Fuse Links
Cartridge Blade Fuses
Cartridge Fuses
Cartridge Leaded Fuses
Cylindrical
Flat Body Blade Fuses
In Line Fuses
Non-Housing Fuses
Round Body Blade Fuses
Round Body Fuses
Square Body Blade Fuses
Square Body Fuses
Cable
DIN
Holder
Holder / Clip
Panel
Screw
Snap In
Stud
Through Hole
Blade
Blade, Bolt-In
Blade / Bolt
Blade / Boltdown
Blade / Bolt-In
Blot
Bold
Bolt
Bolt Down
Bolt Down Vertical
Bolted Blade
Bolt-In
Button Head
Cable
Cable to Bolt Down
Cable to Cable
Cartridge
Cartridge (Non Standard)
Cartridge (Threaded Ends)
Clip
0
00
000
8 mm x 31 mm
8.5 mm x 31.5 mm
10 mm x 38 mm
10 mm x 85 mm
10.2 mm x 38 mm
10.3 mm x 28.5 mm
10.31 mm x 110.06 mm
10.31 mm x 38.1 mm
10.31 mm x 56.89 mm
10.31 mm x 56.9 mm
10.31 mm x 57.2 mm
10.31 mm x 81.41 mm
10.31 mm x 84.65 mm
10.31 mm x 85.54 mm
10.31 mm x 85.55 mm
10.41 mm x 38.1 mm
10.41 mm x 38.86 mm
Alarm Indicating Fuse
Color Coded Indicator Flag
Dual Indicator
Dual Visual Indicator
Element Window
External Trip Indicator
Head Link
Illuminated Indicator
Indicator
Indicator Pin
Integral Blown Trigger
LED
Light
Mechanical Indicator
Open Fuse
Open Fuse Alarm
Open Fuse Indicator
Pin
Pin, Silver
Pop up Indicator
Blister Pack
Box
Bulk
Reel
Tray
330 uOhms
370 uOhms
403 uOhms
430 uOhms
469 uOhms
480 uOhms
510 uOhms
540 uOhms
580 uOhms
585 uOhms
630 uOhms
640 uOhms
660 uOhms
705 uOhms
800 uOhms
850 uOhms
930 uOhms
990 uOhms
1.023 mOhms
1.06 mOhms