C308F Series Fuses with Leads - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Eaton Electronics Fuses with Leads - Through Hole 3x8.4FA,Ceramic fuse with lead, 40mA 630In Stock
Min.: 1
Mult.: 1
Reel: 1.500

C308F Ceramic Fuses 40 mA 250 VAC Fast Blow Cylindrical Leaded 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 14.2 Ohms Reel, Cut Tape
Eaton Electronics Fuses with Leads - Through Hole 3x8.4FA,Ceramic fuse with lead, 125mATR1 1.039In Stock
Min.: 1
Mult.: 1
Reel: 1.500
C308F Ceramic Fuses 125 mA 250 VAC Fast Blow Cylindrical Leaded 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 2.2 Ohms Reel, Cut Tape
Eaton Electronics Fuses with Leads - Through Hole 50mA 250V FA AXIAL 3x8.4mm CERAMIC 644In Stock
Min.: 1
Mult.: 1
Reel: 1.500
C308F Ceramic Fuses 50 mA 250 VAC Fast Blow Cylindrical 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 9.4 Ohms Reel, Cut Tape
Eaton Electronics Fuses with Leads - Through Hole 3x8.4FA Ceramic fuse with lead, 63mA 1.862In Stock
Min.: 1
Mult.: 1
Reel: 1.500

C308F Ceramic Fuses 63 mA 250 VAC Fast Blow Cylindrical Leaded 250 VDC 4 kA at 250 V Axial 8.8 Ohms Reel, Cut Tape, MouseReel
Eaton Electronics Fuses with Leads - Through Hole 100mA 250V FA AXIAL 3x8.4mm CERAMIC Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

C308F Ceramic Fuses 100 mA 250 VAC Fast Blow Cylindrical 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 2.87 Ohms Reel
Eaton Electronics Fuses with Leads - Through Hole 160mA 250V FA AXIAL 3x8.4mm CERAMIC Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

C308F Ceramic Fuses 160 mA 250 VAC Fast Blow Cylindrical 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 2.05 Ohms Reel
Eaton Electronics Fuses with Leads - Through Hole 200mA 250V FA AXIAL 3x8.4mm CERAMIC Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

C308F Ceramic Fuses 200 mA 250 VAC Fast Blow Cylindrical 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 1.01 Ohms Reel
Eaton Electronics Fuses with Leads - Through Hole 250mA 250V FA AXIAL 3x8.4mm CERAMIC Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

C308F Ceramic Fuses 250 mA 250 VAC Fast Blow Cylindrical 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 710 mOhms Reel
Eaton Electronics Fuses with Leads - Through Hole 80mA 250V FA AXIAL 3x8.4mm CERAMIC Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

C308F Ceramic Fuses 80 mA 250 VAC Fast Blow Cylindrical 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 5.1 Ohms Reel