370 Series Fuses with Leads - Through Hole

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .100A TR5 5.393In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.61 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 4A TR5 5.924In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 40 A at 250 VAC Radial TR5 - 40 C + 85 C 12.92 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .125A TR5 482In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 125 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.24 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 6.3A TR5 2.138In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 6.3 A 250 VAC Fast Blow Leaded Fuses 63 A at 250 VAC Radial TR5 - 40 C + 85 C 7.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 5A TR5 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 10 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .050A TR5 610In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.0224 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .050A TR5 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.0224 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .050A TR5 1.395In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.0224 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .063A TR5 708In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 63 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.674 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .250A TR5 3.301In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 2.5A TR5 3.337In Stock
2.000Expected 3/27/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 24.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL 3.15A TR5 10.031In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 18.43 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 5A TR5 4.784In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 10 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .040A TR5 152In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 40 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .040A TR5 97In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 40 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .063A TR5 50In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 63 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.674 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .080A TR5 162In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 80 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .100A TR5 1.053In Stock
8.000On Order
Min.: 1
Mult.: 1

370 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.61 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .125A TR5 22In Stock
2.000Expected 3/27/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 125 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.24 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .160A TR5 191In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 160 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.252 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .160A TR5 928In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 160 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.252 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .160A TR5 1.139In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 160 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.252 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .200A TR5 32In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.69 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .200A TR5 621In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.69 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .200A TR5 273In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.69 Ohms Bulk