Bulk Fuses with Leads - Through Hole

Results: 1.311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 4.991In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 4A, 600VAC/600VDC 1.306In Stock
Min.: 1
Mult.: 1

0ADA 4 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A, 600VAC/600VDC 930In Stock
Min.: 1
Mult.: 1

0ADA 1.6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/500VDC 2.982In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 10 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 7.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 12A 350V 7.692In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/600VDC 1.806In Stock
Min.: 1
Mult.: 1

0ADA 10 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 15A, 600VAC/500VDC 1.953In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 15 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 4.3 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 8.162In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A 600VAC/600VDC 917In Stock
Min.: 1
Mult.: 1

0ADA 8 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 2A 1000VAC/VDC 924In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 2 A 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 150 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .063A TR5 638In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 63 mA 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 2.674 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 1.700In Stock
Min.: 1
Mult.: 1

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .050A TR5 925In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 7.265 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1.6A TE5 2.626In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 1.6 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 50.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting 1.080In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA 250 VAC Fast Blow Cylindrical Leaded 35 A Clip 5 mm x 20 mm - 55 C + 125 C 15.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .080A TR5 4.242In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 5.85 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2A TE5 2.607In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A Radial TE5 - 40 C + 85 C 29.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II 5.710In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 1.5 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 63.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .063A IEC TL LBC TR5 SL 3.508In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 63 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 3.8 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .050A UL TL TE5 1.813In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 50 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 12.5 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 5A TE5 1.695In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 11.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1A 1.712In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 2A 5x20mm Fast Acting 2.562In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 2 A 250 VAC Fast Blow Cylindrical Leaded 35 A Axial 5 mm x 20 mm - 55 C + 125 C 41.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 12A 5.508In Stock
Min.: 1
Mult.: 1

251 PCB Mount Fuses 12 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .25A Safe-T-Plus 430In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 665 mOhms Bulk