Ammo Pack Fuses with Leads - Through Hole

Results: 698
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 LL 1A 22.731In Stock
1,45 €
1,28 €
1,16 €
0,98 €
Reel
0,61 €
Min.: 1
Mult.: 1
: 1.000
383 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 65 C + 125 C 62.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .200A TR5 1.837In Stock
1,51 €
1,32 €
1,26 €
1,02 €
Reel
0,631 €
Min.: 1
Mult.: 1
: 1.000
373 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 3.226 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 6.3A 2.361In Stock
1,75 €
1,46 €
1,35 €
1,12 €
Reel
0,782 €
Min.: 1
Mult.: 1
: 1.400
400 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A Radial TE5 - 40 C + 85 C 7.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2.5A PICO II FA 3.342In Stock
1,09 €
0,98 €
0,912 €
0,753 €
Reel
0,46 €
Min.: 1
Mult.: 1
: 5.000
251 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II 36 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 1.6A IEC TL LBC TR5 LL 4.884In Stock
1,11 €
0,998 €
0,929 €
0,768 €
Reel
0,458 €
Min.: 1
Mult.: 1
: 1.000
372 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 41 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 5A TE5 2.045In Stock
1,41 €
1,25 €
1,18 €
0,955 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 1.400
396 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 11.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 4A 7.227In Stock
0,697 €
0,612 €
0,593 €
0,499 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 1.400
369 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .100A TR5 4.107In Stock
0,998 €
0,851 €
0,792 €
0,659 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 1.000
370 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 4.61 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP 2A 3.441In Stock
0,877 €
0,765 €
0,716 €
0,592 €
Reel
0,368 €
Min.: 1
Mult.: 1
: 1.400
391 PCB Mount Fuses 2 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A Radial TE5 23.63 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5 5.236In Stock
0,585 €
0,519 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 1.400
392 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 40 A Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V .100A BARRIER AMMO 1.756In Stock
5,99 €
5,53 €
5,32 €
4,09 €
Reel
3,17 €
Min.: 1
Mult.: 1
: 100
242 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA Axial 3.02 mm x 8.4 mm - 40 C + 125 C 3.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1A 2.780In Stock
2,05 €
1,87 €
1,77 €
1,43 €
Reel
0,885 €
Min.: 1
Mult.: 1
: 1.000
473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .050A TR5 779In Stock
6,14 €
5,67 €
5,45 €
4,20 €
Reel
2,99 €
Min.: 1
Mult.: 1
: 1.000
373 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 7.265 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .100A TE5 1.452In Stock
1,75 €
1,59 €
1,44 €
1,24 €
Reel
0,857 €
Min.: 1
Mult.: 1
: 1.400
396 PCB Mount Fuses 100 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 3.84 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V .2A 707In Stock
5,46 €
4,39 €
3,27 €
2,92 €
2,80 €
Reel
2,73 €
Min.: 1
Mult.: 1
: 500
242 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA Axial 3.02 mm x 8.4 mm - 40 C + 125 C 2.68 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 3A 2.977In Stock
1,09 €
0,955 €
0,894 €
0,736 €
Reel
0,438 €
Min.: 1
Mult.: 1
: 1.000
251 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 29 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1.5A 2.590In Stock
2,05 €
1,87 €
1,75 €
1,43 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 1.000
473 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 6.3A TR5 6.814In Stock
1,51 €
1,32 €
1,26 €
1,02 €
Reel
0,631 €
Min.: 1
Mult.: 1
: 1.000
373 PCB Mount Fuses 6.3 A 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 13.31 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 5A IEC TL TE5 3.763In Stock
0,95 €
Reel
0,95 €
Min.: 1
Mult.: 1
: 1.400
392 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 1A 1.612In Stock
1,69 €
1,52 €
1,44 €
1,17 €
Reel
0,724 €
Min.: 1
Mult.: 1
: 1.400
400 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A Radial TE5 - 40 C + 85 C 80.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 15A PICO II FA 4.069In Stock
1,38 €
1,20 €
1,12 €
0,929 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 5.000
251 PCB Mount Fuses 15 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A Axial PICO II 36 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 2A 25.509In Stock
0,817 €
0,657 €
0,553 €
0,48 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 1.400
369 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 29.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2A TR5 4.413In Stock
1,20 €
1,08 €
1,01 €
0,826 €
Reel
0,55 €
Min.: 1
Mult.: 1
: 1.000
382 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TR5 - 40 C + 85 C 28 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .250A TE5 4.073In Stock
1,83 €
1,46 €
1,18 €
1,08 €
Reel
0,822 €
Min.: 1
Mult.: 1
: 1.400
395 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 2.31 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 1A TE5 2.701In Stock
1,58 €
1,40 €
1,33 €
1,08 €
Reel
0,667 €
Min.: 1
Mult.: 1
: 1.400
395 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 71 mOhms Ammo Pack