Littelfuse 399 Series Fuses with Leads - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1.25A 1.329In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 1.25 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 46 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1A 985In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 1 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 66 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .250A 830In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 250 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 550 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 2A 265In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 2 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 25 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1.6A 1.204In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 1.6 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 33 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .500A 2.643In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 500 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 191 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .200A 1.371In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 200 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 775 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .125A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 125 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 1.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .160A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 160 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 1.103 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .315A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 315 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 382 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 400 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 264 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .630A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 630 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 129 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .800A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 800 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 92 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 2.5A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 2.5 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 18 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 3.15A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 3.15 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 13 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 4A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 4 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 10 mOhms Ammo Pack