Littelfuse 253 Series Fuses with Leads - Through Hole

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 4A FM10A Mil 389In Stock
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 20.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 250mA FM10A Mil 473In Stock
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 665 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A FM10A Mil 348In Stock
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 29.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 15A Pico II Very Fast Acting 688In Stock
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 1.5 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 4.46 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL 1A 2In Stock
Min.: 1
Mult.: 1

253 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 128 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A FM Fast Acting
60Expected 3/24/2026
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 10A FM10A Mil Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL .250A Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000

253 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 665 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000

253 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL .125A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 1.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL .375A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 395 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL .500A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 303 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL .750A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 175 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL 2A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 47.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL 3A Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 29.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL 4A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 20.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL 5A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 15.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL 7A Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 10.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL 1.5A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 15 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 82.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FM10A PICO MIL 10A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

253 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Reel
Littelfuse Fuses with Leads - Through Hole 125V 3A FM10A Mil Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000
No
253 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 1.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 1.7 Ohms Reel
Littelfuse Fuses with Leads - Through Hole 125V .250A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 665 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V .250A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 665 mOhms Bulk