Littelfuse 217 Series Fuses with Leads - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting 1.151In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 15.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 2.5A 5x20mm Fast Acting 1.402In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 2.5 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 33.35 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.032A 5x20mm Fast Acting 825In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 32 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 262.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.25A 5x20mm Fast Acting 1.926In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 250 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 1.2325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 2A 5x20mm Fast Acting 2.674In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 2 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 41.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.5A 5x20mm Fast Acting 275In Stock
1.000Expected 4/20/2026
Min.: 1
Mult.: 1

217 Glass Fuses 500 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 206.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.63A 5x20mm Fast Acting 746In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 630 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 190 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.8A 5x20mm Fast Acting 385In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 800 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 120.25 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 1A 5x20mm Fast Acting 904In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 1 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 96.35 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 4A 5x20mm Fast Acting 1.439In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 4 A 250 VAC Fast Blow Cylindrical Leaded 40 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 16.45 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 5A 5x20mm Fast Acting 425In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 5 A 250 VAC Fast Blow Cylindrical Leaded 50 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 13.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 8A 5x20mm Fast Acting 578In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 8 A 250 VAC Fast Blow Cylindrical Leaded 80 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 6.82 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 1.6A 5x20mm Fast Acting 665In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 1.6 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 52.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 15A 5x20mm Fast Acting 1.144In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 15 A 250 VAC Fast Blow Cylindrical Leaded 150 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 3.97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 6.3A 5x20mm Fast Acting 1.194In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 6.3 A 250 VAC Fast Blow Cylindrical Leaded 63 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 9.485 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 1.25A 5x20mm Fast Acting 495In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 1.25 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 70.1 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 3.15A 5x20mm Fast Acting 992In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 3.15 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 880 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.4A 5x20mm Fast Acting
1.000Expected 5/4/2026
Min.: 1
Mult.: 1

217 Glass Fuses 400 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 277 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 10A 5x20mm Fast Acting Lead-Time 15 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 10 A 250 VAC Fast Blow Cylindrical Leaded 100 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 6.27 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.063A 5x20mm Fast Acting Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 1.000

217 Glass Fuses 63 mA 250 VAC Fast Blow Cylindrical Leaded 63 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 9.485 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.08A 5x20mm Fast Acting Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 1.000

217 Glass Fuses 80 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 7.89 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.1A 5x20mm Fast Acting Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

217 Glass Fuses 100 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 5.6965 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.125A 5x20mm Fast Acting Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 1.000

217 Glass Fuses 125 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 70.1 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.16A 5x20mm Fast Acting Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 1.000

217 Glass Fuses 160 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 2.525 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.2A 5x20mm Fast Acting Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 1.000

217 Glass Fuses 200 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 1.7 Ohms Bulk