501 Littelfuse Fuses with Leads - Through Hole

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .100A TE5 2.057In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 7.491 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 745In Stock
Min.: 1
Mult.: 1

382 3.15 A Time Delay / Slow Blow Round Body Pin Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .160A TE5 1.189In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 160 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 4.285 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .125A TE5 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 6.197 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V FA SL 3.15A TR3 207In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 3.15 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .100A TE5 647In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 7.491 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .125A TE5 1.472In Stock
1.400Expected 3/11/2026
Min.: 1
Mult.: 1

395 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 6.197 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 1.25A TR3 Non-Stocked Lead-Time 14 Weeks
Min.: 300
Mult.: 300

303 PCB Mount Fuses 1.25 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .125A TR3 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

303 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 3.461 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .315A TR3 Non-Stocked Lead-Time 14 Weeks
Min.: 300
Mult.: 300

303 PCB Mount Fuses 315 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 965 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 1.25A TR3 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

303 PCB Mount Fuses 1.25 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .315A TR3 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

303 PCB Mount Fuses 315 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 965 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 3.15A TR3 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

303 PCB Mount Fuses 3.15 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LL 3.15A TR5 250V Non-Stocked
Min.: 1
Mult.: 1

382 Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .125A TR3 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

303 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 3.461 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 15A V/FA HI REL PICO Non-Stocked Lead-Time 43 Weeks
Min.: 10
Mult.: 5

265 PCB Mount Fuses 15 A 32 VAC Fast Blow Leaded Fuses Axial PICO Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .160A TE5 Non-Stocked Lead-Time 14 Weeks
Min.: 1.400
Mult.: 1.400

395 PCB Mount Fuses 160 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 4.285 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 10A V/FA HI REL PICO Non-Stocked Lead-Time 43 Weeks
Min.: 10
Mult.: 5

265 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses Axial PICO Bulk
Littelfuse Fuses with Leads - Through Hole 125V 10A Non-Stocked
Min.: 1.000
Mult.: 1.000
No
275 Hi-Rel Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A Non-Stocked
Min.: 1.000
Mult.: 1.000
No
275 Hi-Rel Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 300 A at 125 V Axial PICO - 55 C + 125 C 81 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A w/ Axial Leads Non-Stocked
Min.: 20
Mult.: 5
No
265 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses Axial PICO
Littelfuse Fuses with Leads - Through Hole 32V 12A Non-Stocked
Min.: 1.000
Mult.: 1.000
No
275 Hi-Rel Fuses 15 A 32 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 32 V Axial PICO - 55 C + 125 C 4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 10 Axial Leads Non-Stocked
Min.: 20
Mult.: 5
No
265 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses Axial PICO
Littelfuse Fuses with Leads - Through Hole 125V 1.5A w/ Axial Leads Non-Stocked Lead-Time 43 Weeks
Min.: 10
Mult.: 5

265 PCB Mount Fuses 15 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO - 55 C + 125 C 80 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 12A Non-Stocked
Min.: 1.000
Mult.: 1.000
No
275 Hi-Rel Fuses 12 A 32 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 32 V Axial PICO - 55 C + 125 C Bulk