2401 Cartridge Fuses

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 6.3A Green 9In Stock
Min.: 1
Mult.: 1
No
240 Ceramic Fuses 6.3 A Fast Blow 5 mm x 25 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 25 C + 70 C Bulk
Littelfuse Cartridge Fuses 1.6A Orange 23In Stock
Min.: 1
Mult.: 1
No
240 Ceramic Fuses 1.6 A Fast Blow 5 mm x 25 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip Bulk
Littelfuse Cartridge Fuses 5x25 4A 240 series Non-Stocked
No
240 Ceramic Fuses 4 A Fast Blow 5 mm x 25 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 25 C + 70 C Bulk
Littelfuse Cartridge Fuses 250V 10A Fast Acting Wshbl 1.956In Stock
Min.: 1
Mult.: 1

324 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 10.54 mOhms
Littelfuse Cartridge Fuses 125V 10A Fast Acting 1.333In Stock
Min.: 1
Mult.: 1
Reel: 1.500

224 Glass Fuses 10 A Fast Blow 2AG (5 mm x 15 mm) 125 VAC 500 A at 125 VAC Board Mount Axial - 60 C + 125 C Reel, Cut Tape 7.45 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Fast Acting 8In Stock
Min.: 1
Mult.: 1

224 Glass Fuses 1.5 A Fast Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 71.2 mOhms
Littelfuse Cartridge Fuses 250V 12A Fast Acting 20In Stock
200Expected 5/5/2026
Min.: 1
Mult.: 1

324 Ceramic Fuses 12 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 7.645 mOhms
Littelfuse Cartridge Fuses 125V 10A Fast Acting 795In Stock
Min.: 1
Mult.: 1

224 Glass Fuses 10 A Fast Blow 2AG (5 mm x 15 mm) 125 VAC 500 A at 125 VAC Board Mount Axial - 60 C + 125 C Bulk 7.45 mOhms
Littelfuse Cartridge Fuses 250V 15A Fast Acting 1.129In Stock
Min.: 1
Mult.: 1

324 Ceramic Fuses 15 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 5.075 mOhms
Littelfuse Cartridge Fuses 250V 15A Fast Acting 15In Stock
200Expected 6/11/2026
Min.: 1
Mult.: 1

324 Ceramic Fuses 15 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 5.075 mOhms
Littelfuse Cartridge Fuses 250V 10A Fast Acting 60In Stock
Min.: 1
Mult.: 1

324 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 10.54 mOhms
Littelfuse Cartridge Fuses 125V 10A Fast Acting
200Expected 3/31/2026
Min.: 1
Mult.: 1

224 Glass Fuses 10 A Fast Blow 2AG (5 mm x 15 mm) 125 VAC 500 A at 125 VAC Board Mount Axial - 60 C + 125 C Bulk 7.45 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Fast Acting
98Expected 4/15/2026
Min.: 1
Mult.: 1

224 Glass Fuses 1.5 A Fast Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 71.2 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

224 Glass Fuses 1.5 A Fast Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Reel 71.2 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

224 Glass Fuses 1.5 A Fast Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Reel 71.2 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Fast Acting 2AG Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

224 Glass Fuses 1.5 A Fast Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 71.2 mOhms
Littelfuse Cartridge Fuses 125V 10A Fast Acting 2AG Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

224 Glass Fuses 10 A Fast Blow 2AG (5 mm x 15 mm) 125 VAC 500 A at 125 VAC Board Mount Axial - 60 C + 125 C Bulk 7.45 mOhms
Littelfuse Cartridge Fuses 250V 10A Fast Acting 3AB Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

324 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 10.54 mOhms
Littelfuse Cartridge Fuses 250V 12A Fast Acting 3AB Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

324 Ceramic Fuses 12 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 7.645 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

224 Glass Fuses 1.5 A Fast Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Reel 71.2 mOhms
Littelfuse Cartridge Fuses 250V 12A Fast Acting Wshbl Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

324 Ceramic Fuses 12 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 7.645 mOhms
Littelfuse Cartridge Fuses 250V 3AB 15A Single Fast Acting PGT Non-Stocked
Min.: 1
Mult.: 1

324 Ceramic Fuses 15 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC Board Mount Axial Bulk
Littelfuse Cartridge Fuses 250V 15A Fast Acting 3AB Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

324 Ceramic Fuses 15 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 5.075 mOhms
Littelfuse Cartridge Fuses 250V 10A 3AB Radial Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

324 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC Board Mount Axial Bulk
Littelfuse Cartridge Fuses 250V 12A 3AB Single Fast Acting PGT Non-Stocked
Min.: 1
Mult.: 1

324 Ceramic Fuses 12 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC Board Mount Axial Bulk