Bulk Cartridge Fuses

Results: 7.312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 250V 4A Slo-Blo 10.001In Stock
2,78 €
2,30 €
2,07 €
1,76 €
Min.: 1
Mult.: 1
215 Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 18.5 mOhms
Littelfuse Cartridge Fuses 250V 8A Medium Acting 24.035In Stock
1,08 €
0,946 €
0,886 €
0,725 €
Min.: 1
Mult.: 1
234 Glass Fuses 8 A Medium / Normal Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 14.35 mOhms

Littelfuse Cartridge Fuses FUSE 420Vac/dc 5X20 FA PT 20A 3.933In Stock
5,99 €
4,98 €
4,59 €
3,81 €
Min.: 1
Mult.: 1
487 Ceramic Fuses 20 A Fast Blow 5 mm x 20 mm 420 VAC 420 VDC 200 A Board Mount Axial - 55 C + 125 C Bulk 4.3 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.5A, 600VAC/600VDC 9.876In Stock
3,25 €
2,69 €
2,37 €
2,15 €
Min.: 1
Mult.: 1
0ADA Ceramic Fuses 500 mA Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 1.16 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.25A, 1000VAC/VDC 974In Stock
5,69 €
4,73 €
4,36 €
3,62 €
Min.: 1
Mult.: 1
0ADB Ceramic Fuses 1.25 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 260 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 3.15A FUSE SB PT PB-FREE 1.291In Stock
2,03 €
1,69 €
1,56 €
1,29 €
Min.: 1
Mult.: 1
877 Ceramic Fuses 3.15 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 35 A Board Mount Axial - 55 C + 125 C Bulk 20 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/600VDC 792In Stock
3,25 €
2,82 €
2,42 €
2,17 €
Min.: 1
Mult.: 1
0ADA Ceramic Fuses 8 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Littelfuse Cartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE 1.193In Stock
2,52 €
2,09 €
1,93 €
1,60 €
Min.: 1
Mult.: 1
874 Ceramic Fuses 4 A Fast Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 19.5 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 1000VAC/VDC 856In Stock
5,69 €
4,73 €
3,91 €
3,21 €
Min.: 1
Mult.: 1
0ADB Ceramic Fuses 2.5 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 88 mOhms
Bel Fuse Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High I t 20A 880In Stock
3,99 €
3,35 €
2,88 €
2,75 €
Min.: 1
Mult.: 1
0ADG Ceramic Fuses 20 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 4 mOhms
Bel Fuse Cartridge Fuses 4.084In Stock
0,722 €
0,66 €
0,548 €
0,506 €
Min.: 1
Mult.: 1
3AG Glass Fuses 1.6 A Fast Blow 6 mm x 32 mm 250 VAC 200 A Holder / Clip Clip - 55 C + 125 C Bulk 85 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.44A 1000VAC1000VDC 556In Stock
21,34 €
17,74 €
16,37 €
13,56 €
Min.: 1
Mult.: 1
0ADH Ceramic Fuses 440 mA Fast Blow 1 kVAC 1 kVDC 3 kA Holder / Clip Clip + 150 C Bulk
Bel Fuse Cartridge Fuses 4.979In Stock
0,576 €
0,529 €
0,439 €
0,405 €
Min.: 1
Mult.: 1
5HT Ceramic Fuses 800 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk 390 mOhms
Bel Fuse Cartridge Fuses 7.204In Stock
0,808 €
0,742 €
0,616 €
0,568 €
Min.: 1
Mult.: 1
5HTP Ceramic Fuses 500 mA Time Delay / Slow Blow 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 1.03 Ohms
Bel Fuse Cartridge Fuses 5.995In Stock
0,507 €
0,437 €
0,378 €
0,346 €
Min.: 1
Mult.: 1
5HT Ceramic Fuses 250 mA Time Delay / Slow Blow 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk 3.41 Ohms
Littelfuse Cartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE 1.376In Stock
2,52 €
2,30 €
2,22 €
1,75 €
Min.: 1
Mult.: 1
874 Ceramic Fuses 2.5 A Fast Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 32.9 mOhms
Littelfuse Cartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE 830In Stock
3,76 €
3,50 €
3,38 €
2,66 €
Min.: 1
Mult.: 1
875 Ceramic Fuses 125 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 2.06 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 16A, 500VAC/VDC 865In Stock
3,53 €
3,26 €
2,70 €
2,49 €
Min.: 1
Mult.: 1
0ADE Ceramic Fuses 16 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 2 kA, 3 kA Holder / Clip Clip - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Cartridge Fuses 6.524In Stock
0,722 €
0,66 €
0,548 €
0,506 €
Min.: 1
Mult.: 1
3AG Glass Fuses 2 A Fast Blow 6 mm x 32 mm 250 VAC 200 A Holder / Clip Clip - 55 C + 125 C Bulk 57 mOhms
Bel Fuse Cartridge Fuses 6.599In Stock
0,542 €
0,498 €
0,413 €
0,381 €
Min.: 1
Mult.: 1
5HT Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk 140 mOhms
Littelfuse Cartridge Fuses 7A 125V VERY FAST ACTING 3In Stock
498,14 €
466,55 €
415,62 €
Min.: 1
Mult.: 1
7 A 125 VAC 125 VDC - 55 C + 125 C Bulk 10 mOhms
Littelfuse Cartridge Fuses 650VDC 4A Axial Leaded 478In Stock
7,57 €
7,01 €
6,74 €
5,19 €
Min.: 1
Mult.: 1
507 Ceramic Fuses 1 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 650 VDC 150 A Board Mount Axial - 55 C + 125 C Bulk 55 mOhms
Littelfuse Cartridge Fuses 250V .032A Time Lag (Slo-Blo) 1.989In Stock
3,96 €
3,69 €
3,56 €
2,80 €
Min.: 1
Mult.: 1
218 Glass Fuses 32 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Board Mount Axial - 55 C + 125 C Bulk 48.258 Ohms
Littelfuse Cartridge Fuses 250V 10A Slo-Blo 3.720In Stock
2,78 €
2,30 €
2,03 €
1,76 €
Min.: 1
Mult.: 1
215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 6.585 mOhms
Littelfuse Cartridge Fuses 250V 8A Fast Acting 1.057In Stock
1,82 €
1,70 €
1,63 €
1,41 €
Min.: 1
Mult.: 1
216 Ceramic Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 12.325 mOhms