Bel Fuse Cartridge Fuses

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 315mA, 1000VAC/VDC 664In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 315 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.875 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.44A 1000VAC1000VDC 628In Stock
Min.: 1
Mult.: 1

0ADH Ceramic Fuses 440 mA Fast Blow 1 kVAC 1 kVDC 3 kV, 3 kV Holder / Clip Clip + 150 C Bulk
Bel Fuse Cartridge Fuses 24.018In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 8 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 10 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 250mA, 1000VAC/VDC 840In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 250 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 2.755 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.6A, 1000VAC/VDC 892In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 1.6 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 165 mOhms
Bel Fuse Cartridge Fuses 3.139In Stock
Min.: 1
Mult.: 1

GSA Ceramic Fuses 7 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 16 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 600VAC/600VDC 924In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 2.5 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 89 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.25A, 1000VAC/VDC 985In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 1.25 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 260 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC 3.017In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 6.3 A Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 25A, 500VAC/VDC 983In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 25 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 4.6 mOhms
Bel Fuse Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High It 20A 1.018In Stock
Min.: 1
Mult.: 1

0ADG Ceramic Fuses 20 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 4 mOhms
Bel Fuse Cartridge Fuses 4.141In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 1.6 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 85 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 12A, 600VAC/600VDC 760In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 12 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 12.8 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 400mA, 1000VAC/VDC 996In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 400 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.845 Ohms
Bel Fuse Cartridge Fuses 3.957In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 12 A Fast Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms
Bel Fuse Cartridge Fuses 7.779In Stock
Min.: 1
Mult.: 1

5HT Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 140 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/600VDC 930In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 8 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Bel Fuse Cartridge Fuses 2.473In Stock
Min.: 1
Mult.: 1

5HT Ceramic Fuses 400 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.47 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 11A, 1000VAC/1000VDC 428In Stock
Min.: 1
Mult.: 1

0ADH Ceramic Fuses 11 A Fast Blow 1 kVAC 1 kVDC 3 kV, 3 kV Holder / Clip Clip + 150 C Bulk
Bel Fuse Cartridge Fuses Fuse 2.949In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 7 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Cartridge Fuses 5.042In Stock
Min.: 1
Mult.: 1

5HT Ceramic Fuses 800 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 390 mOhms
Bel Fuse Cartridge Fuses 2.837In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 2.5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 43 mOhms
Bel Fuse Cartridge Fuses 2.947In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 3.5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 27 mOhms
Bel Fuse Cartridge Fuses 2.325In Stock
Min.: 1
Mult.: 1

GSA Ceramic Fuses 12 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 750 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 12A, 600VAC/500VDC 1.197In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 12 A Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms