NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 1.077In Stock
5.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 4.760In Stock
4.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 7.299In Stock
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 8.458In Stock
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 3.110In Stock
Min.: 1
Mult.: 1
: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 1.282In Stock
1.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 453 NANO2 2.055In Stock
2.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 453 NANO2 13.175In Stock
9.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 7.918In Stock
8.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 6.196In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 453 NANO2 3.285In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 6.180In Stock
4.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 453 NANO2 1.117In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 4.412In Stock
1.000Expected 7/13/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 4.757In Stock
10.000On Order
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 1.250In Stock
1.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .0286ohms 453 NANO2 2.118In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 25A .00192ohms 456 NANO2 1.331In Stock
2.500Expected 7/20/2026
Min.: 1
Mult.: 1
: 2.500

456 Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 72 VDC 100 A, 500 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.92 mOhms
Littelfuse Surface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 4.744In Stock
12.000On Order
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 2 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 69.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 3A .049ohms 458 NANO2 2.992In Stock
3.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 3 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 32VAC 4A .032ohms 458 NANO2 6.348In Stock
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 4 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2 4.504In Stock
10.500On Order
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 1.449In Stock
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 7 A 32 VAC 63 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 1.872In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 1.5 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 99 mOhms
Littelfuse Surface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 7.542In Stock
10.500Expected 8/6/2026
Min.: 1
Mult.: 1
: 1.500

458 Surface Mount Fuses Fast Blow 10 A 32 VAC 63 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.65 mOhms