PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded 1.697In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF500K-AP 3.584In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.7A 16V 60A Imax 2.432In Stock
Min.: 1
Mult.: 1

VLP Strap Mount SMD/SMT 2.7 A 16 VDC 6.5 A 60 A 36 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax 2.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RUSBF PCB Mount Radial 900 mA 16 VDC 1.8 A 40 A 180 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 2.445In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AGRF PCB Mount Radial 8 A 16 VDC 15 A 100 A 18.1 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 1.543In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 10 A 16 VDC 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .5A 72V 40A Imax 4.123In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 1.549In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 2A-HD 100A RHEF 3.646In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 1.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 3.233In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF600K-2 2.469In Stock
Min.: 1
Mult.: 1
Reel: 2.000
RGEF + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF800-2 1.773In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RGEF PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 17.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 3.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 15V 0.05A Ih 30 Ohm 1.374In Stock
Min.: 1
Mult.: 1
Reel: 4.000

femtoSMD SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 40 A 30 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 0.08A Ih 14 Ohm 655In Stock
Min.: 1
Mult.: 1
Reel: 4.000

femtoSMD SMD/SMT SMD/SMT 80 mA 12 VDC 200 mA 40 A 14 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 857In Stock
Min.: 1
Mult.: 1
Reel: 500

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RF5235-000 2018 0.5A 33VDC 1.5W 0.2Ohm 19.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AHS SMD/SMT SMD/SMT 500 mA 33 VDC 1.5 A 70 A 200 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5236-000 2018 0.8A 33VDC 1.9W 0.1Ohm 19.973In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AHS SMD/SMT SMD/SMT 800 mA 33 VDC 2 A 70 A 100 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5237-000 3425 1.6A 24VDC 2.3W 0.035Ohm 7.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHS SMD/SMT SMD/SMT 1.6 A 24 VDC 4.8 A 40 A 35 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5238-000 3425 2A 24VDC 2.3W 0.03Ohm 7.327In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHS SMD/SMT SMD/SMT 2 A 24 VDC 6 A 40 A 30 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5162-000 1210 0.2A 30VDC 0.8W 0.6Ohm 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microASMD SMD/SMT SMD/SMT 200 mA 30 VDC 600 mA 20 A 600 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5163-000 1210 0.35A 30VDC 1.2W 0.4Ohm 3.725In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microASMD SMD/SMT SMD/SMT 350 mA 30 VDC 1.05 A 20 A 400 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5034-000 1210 0.75A 16VDC 1.3W 0.1Ohm 9.985In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microASMD SMD/SMT SMD/SMT 750 mA 16 VDC 2.25 A 20 A 100 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD 13.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHS SMD/SMT SMD/SMT 1.2 A 33 VDC 2.3 A 20 A 150 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel