Littelfuse 618 Series Cartridge Fuses

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V 5X20MM (P) T LBC 1AMP 3.912In Stock
6.000Expected 2/16/2027
0,55 €
0,438 €
0,369 €
0,324 €
Min.: 1
Mult.: 1
618 Glass Fuses 1 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 61.3 mOhms
Littelfuse Cartridge Fuses 250V 5x20mm (P) T LBC 200mA 669In Stock
0,378 €
0,312 €
0,303 €
0,255 €
Min.: 1
Mult.: 1
618 Glass Fuses 200 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 1.6 Ohms
Littelfuse Cartridge Fuses 250V 5X20MM (P) T LBC 1.6AMP 1.340In Stock
1,22 €
0,937 €
0,776 €
0,714 €
Min.: 1
Mult.: 1
618 Glass Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 33.6 mOhms
Littelfuse Cartridge Fuses 250V 5X20MM (P) T LBC 5AMP 5.557In Stock
0,43 €
0,325 €
0,273 €
0,249 €
Min.: 1
Mult.: 1
618 Glass Fuses 5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 50 A Holder / Clip Clip - 55 C + 125 C Bulk 10.4 mOhms
Littelfuse Cartridge Fuses 250V 5x20mm (P) T LBC 630mA 1.056In Stock
0,31 €
0,237 €
0,212 €
0,198 €
Min.: 1
Mult.: 1
618 Glass Fuses 630 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 275 mOhms
Littelfuse Cartridge Fuses 250V 5X20MM (P) T LBC 2.5AMP 954In Stock
0,267 €
0,217 €
0,205 €
0,183 €
Min.: 1
Mult.: 1
618 Glass Fuses 2.5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 21.9 mOhms
Littelfuse Cartridge Fuses 250V 5x20mm (P) T LBC 8A 242In Stock
0,284 €
0,233 €
0,22 €
0,197 €
Min.: 1
Mult.: 1
618 Glass Fuses 8 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 80 A Holder / Clip Clip - 55 C + 125 C Bulk 5.9 mOhms
Littelfuse Cartridge Fuses 250V 5x20mm (P) T LBC 3.15A 950In Stock
0,37 €
0,306 €
0,297 €
0,249 €
Min.: 1
Mult.: 1
618 Glass Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Board Mount Axial - 55 C + 125 C Bulk 17.3 mOhms
Littelfuse Cartridge Fuses 250V 5X20MM (P) T LBC 2AMP 6.106In Stock
0,464 €
0,462 €
Min.: 1
Mult.: 1
618 Glass Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 29.3 mOhms
Littelfuse Cartridge Fuses 250V 5x20mm (P) T LBC 5A 691In Stock
0,292 €
0,269 €
0,268 €
0,243 €
Min.: 1
Mult.: 1
618 Glass Fuses 5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 10.4 mOhms
Littelfuse Cartridge Fuses 250V 5X20mm 250V (P)T LBC 3.15AMP 675In Stock
1,44 €
1,20 €
1,11 €
0,92 €
Min.: 1
Mult.: 1
618 Glass Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 17.3 mOhms
Littelfuse Cartridge Fuses 250V 5x20mm (P) T LBC 200mA 534In Stock
1,06 €
0,929 €
0,869 €
0,714 €
Min.: 1
Mult.: 1
618 Glass Fuses 250 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 1.0495 Ohms
Littelfuse Cartridge Fuses 250V 5x20mm (P) T LBC 500mA
3.985Expected 11/30/2026
0,464 €
0,358 €
0,301 €
0,273 €
Min.: 1
Mult.: 1
618 Glass Fuses 500 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A Holder / Clip Clip - 55 C + 125 C Bulk 370 mOhms