Littelfuse 456SDE Series Surface Mount Fuses

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 40A 250V FAST ACTING 7.477In Stock
Min.: 1
Mult.: 1
Reel: 1.500

456SDE Surface Mount Ceramic Fuses Fast Blow 40 A 250 VAC 80 VDC 150 A at 250 VAC, 600 A at 80 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 5.214In Stock
Min.: 1
Mult.: 1
Reel: 1.500

456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A at 250 VAC, 600 A at 80 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 60A 250V FAST ACTING 3.018In Stock
Min.: 1
Mult.: 1
Reel: 1.500

456SDE Surface Mount Fuses Fast Blow 60 A 250 VAC 80 VDC 150 A at 250 VAC, 600 A at 80 VDC 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 850 uOhms