Littelfuse 438 Series Surface Mount Fuses

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 32V FA 0603 3A 15.189In Stock
Cut Tape
1,56 €
1,25 €
1,01 €
0,912 €
Reel
0,695 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 25.5 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 1.5A 18.752In Stock
Cut Tape
1,55 €
1,29 €
1,22 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 1.5 A 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 174 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4.441In Stock
Cut Tape
1,34 €
1,19 €
1,13 €
0,912 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 3.5A 1.704In Stock
Cut Tape
1,56 €
1,25 €
1,01 €
0,92 €
Reel
0,667 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses 4A 32V 0603 FAST ACTING 1.380In Stock
Cut Tape
1,13 €
0,998 €
0,946 €
0,803 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 3A 32V 0603 FAST ACTING 1.634In Stock
Cut Tape
1,55 €
1,24 €
0,998 €
0,903 €
Reel
0,64 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 3 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 26.4 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 1A 25.751In Stock
18.000Expected 4/22/2027
Cut Tape
1,49 €
1,25 €
1,01 €
0,912 €
Reel
0,64 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 1 A 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 310 mOhms
Littelfuse Surface Mount Fuses 32V .500A FA 0603 6.482In Stock
Cut Tape
1,29 €
1,14 €
0,955 €
0,851 €
Reel
0,617 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 829 mOhms
Littelfuse Surface Mount Fuses 32V .750A FA 0603 2.820In Stock
9.000On Order
Cut Tape
1,33 €
1,18 €
1,12 €
0,903 €
Reel
0,619 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 466 mOhms
Littelfuse Surface Mount Fuses 2A 32V 0603 FAST ACTING 2.311In Stock
3.000Expected 11/10/2026
Cut Tape
1,44 €
1,23 €
1,15 €
0,946 €
Reel
0,787 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 5A 32V 0603 FAST ACTING 4.081In Stock
Cut Tape
1,34 €
1,16 €
1,08 €
0,903 €
Reel
0,617 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 6A 24V 0603 FAST ACTING 4.304In Stock
Cut Tape
1,29 €
1,20 €
0,989 €
0,912 €
Reel
0,617 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V 0603 FAST ACTING 4.550In Stock
Cut Tape
1,31 €
1,19 €
1,13 €
0,912 €
Reel
0,617 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 2.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 36.4 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A FA 0603 4.339In Stock
Cut Tape
1,44 €
1,24 €
1,16 €
0,946 €
Reel
0,619 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses 32V .375A FA 0603 541In Stock
Cut Tape
1,34 €
1,19 €
1,13 €
0,912 €
Reel
0,617 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Surface Mount Fuses 32V .250A FA 0603
17.939On Order
Cut Tape
1,51 €
1,26 €
1,04 €
0,946 €
Reel
0,78 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 250 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.218 Ohms
Littelfuse Surface Mount Fuses 32V 1.75A FA 0603
2.996Expected 2/22/2027
Cut Tape
1,34 €
1,19 €
1,13 €
0,912 €
Reel
0,563 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Ceramic Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.405 Ohms
Littelfuse Surface Mount Fuses 32V FA 0603 2A Non-Stocked Lead-Time 27 Weeks
Cut Tape
1,31 €
1,19 €
1,11 €
0,912 €
Reel
0,576 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 4A Non-Stocked Lead-Time 27 Weeks
Reel
0,772 €
Min.: 3.000
Mult.: 3.000
: 3.000
438 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel 17 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 5A Non-Stocked Lead-Time 27 Weeks
Cut Tape
1,34 €
1,19 €
1,13 €
0,912 €
Reel
0,635 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 6A Non-Stocked Lead-Time 27 Weeks
Cut Tape
1,61 €
1,38 €
1,24 €
1,14 €
Reel
0,699 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Fuses Fast Blow 6 A 24 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8.5 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 2.5A Non-Stocked Lead-Time 27 Weeks
Cut Tape
1,56 €
1,25 €
1,01 €
0,92 €
Reel
0,666 €
Min.: 1
Mult.: 1
: 3.000
438 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 32.4 mOhms